-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, H series 600 V, 10 A high speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGF10H60DF by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STGF10H60DF
|
Avnet Americas | Trans IGBT Chip N-CH 600V 20A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STGF10H60DF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5573 / $0.5925 | Buy Now |
DISTI #
511-STGF10H60DF
|
Mouser Electronics | IGBTs Trench gate H series 600V 10A HiSpd RoHS: Compliant | 986 |
|
$0.5850 / $1.9300 | Buy Now |
DISTI #
E02:0323_07669253
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 20A 30W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Date Code: 2416 | Europe - 2000 |
|
$0.6074 / $0.6587 | Buy Now |
DISTI #
70521129
|
RS | STGF10H60DF, IGBT Transistor, 20 A 600 V, 1MHz, 3-Pin TO-220FP Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 | RFQ |
|
STMicroelectronics | Trench gate field-stop IGBT, H series 600 V, 10 A high speed COO: China RoHS: Compliant Min Qty: 1 | 988 |
|
$0.7300 / $1.8900 | Buy Now |
DISTI #
83718678
|
Verical | Trans IGBT Chip N-CH 600V 20A 30W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 2416 | Americas - 2000 |
|
$0.6031 / $0.6463 | Buy Now |
DISTI #
STGF10H60DF
|
TME | Transistor: IGBT, 600V, 10A, 30W, TO220FP Min Qty: 1 | 0 |
|
$0.8400 / $1.4200 | RFQ |
DISTI #
STGF10H60DF
|
Avnet Silica | Trans IGBT Chip NCH 600V 20A 3Pin TO220FP Tube (Alt: STGF10H60DF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 12150 |
|
Buy Now | |
DISTI #
STGF10H60DF
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 7990 |
|
$0.6490 / $1.7200 | Buy Now |
DISTI #
STGF10H60DF
|
EBV Elektronik | Trans IGBT Chip NCH 600V 20A 3Pin TO220FP Tube (Alt: STGF10H60DF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 9550 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGF10H60DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGF10H60DF
STMicroelectronics
Trench gate field-stop IGBT, H series 600 V, 10 A high speed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 214 ns | |
Turn-on Time-Nom (ton) | 26.8 ns | |
VCEsat-Max | 1.95 V |
The maximum junction temperature that the STGF10H60DF can withstand is 175°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
The recommended gate resistor value for the STGF10H60DF is between 10 ohms and 100 ohms, depending on the specific application and switching frequency.
Yes, the STGF10H60DF can be used in a parallel configuration to increase current handling, but it's essential to ensure proper synchronization and current sharing between devices.
To protect the STGF10H60DF from overvoltage and overcurrent conditions, use a suitable voltage clamp or surge protector, and implement overcurrent protection using a current sense resistor and a protection IC.