-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 A, 1200 V low drop internally clamped IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGD5NB120SZT4 by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4352-1-ND
|
DigiKey | IGBT 1200V 10A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.7403 / $2.5100 | Buy Now |
DISTI #
STGD5NB120SZT4
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STGD5NB120SZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6976 / $0.7265 | Buy Now |
DISTI #
511-STGD5NB120SZ
|
Mouser Electronics | IGBTs N-Ch 1200 Volt 5 Amp RoHS: Compliant | 1928 |
|
$0.7400 / $2.5700 | Buy Now |
DISTI #
V36:1790_06560627
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 10A 75W 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2445 | Americas - 5000 |
|
$0.7192 | Buy Now |
|
STMicroelectronics | 5 A, 1200 V low drop internally clamped IGBT COO: Singapore RoHS: Compliant Min Qty: 1 | 743 |
|
$0.8700 / $2.5200 | Buy Now |
DISTI #
86926340
|
Verical | Trans IGBT Chip N-CH 1200V 10A 75W 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2445 | Americas - 5000 |
|
$0.7192 | Buy Now |
|
Bristol Electronics | 1092 |
|
RFQ | ||
|
Quest Components | 10 A, 1200 V, N-CHANNEL IGBT, TO-252AA | 873 |
|
$1.1014 / $2.6700 | Buy Now |
|
Future Electronics | STGD5NB120SZ Series 1200 V 10 A Low Drop Internally Clamped IGBT - TO-252-3 Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.7250 | Buy Now |
DISTI #
STGD5NB120SZT4
|
TME | Transistor: IGBT, 1.2kV, 5A, 75W, DPAK Min Qty: 1 | 0 |
|
$0.9300 / $1.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGD5NB120SZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD5NB120SZT4
STMicroelectronics
5 A, 1200 V low drop internally clamped IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 55 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 14100 ns | |
Turn-on Time-Nom (ton) | 850 ns |
This table gives cross-reference parts and alternative options found for STGD5NB120SZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGD5NB120SZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STGD5NB120SZ-1 | STMicroelectronics | Check for Price | 5 A, 1200 V low drop internally clamped IGBT | STGD5NB120SZT4 vs STGD5NB120SZ-1 |
The maximum junction temperature that the STGD5NB120SZT4 can withstand is 175°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.
The recommended gate resistor value for the STGD5NB120SZT4 is between 10 ohms and 100 ohms, depending on the specific application and switching frequency.
Yes, the STGD5NB120SZT4 can be used in a parallel configuration to increase current handling, but it's essential to ensure that the devices are properly matched and that the thermal management is adequate.
To protect the STGD5NB120SZT4 from ESD, it's essential to follow proper handling and storage procedures, such as using anti-static bags, wrist straps, and mats, and ensuring that the device is properly grounded during assembly.