-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGD4H60DF by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8311
|
Newark | Igbt, Single, 600V, 8A, To-252 Rohs Compliant: Yes |Stmicroelectronics STGD4H60DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 216 |
|
$0.8150 / $1.1200 | Buy Now |
DISTI #
497-STGD4H60DFCT-ND
|
DigiKey | IGBT TRENCH FS 600V 8A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
246 In Stock |
|
$0.3230 / $1.4100 | Buy Now |
DISTI #
STGD4H60DF
|
Avnet Americas | - Tape and Reel (Alt: STGD4H60DF) Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3225 / $0.3292 | Buy Now |
DISTI #
511-STGD4H60DF
|
Mouser Electronics | IGBTs Trench gate field-stop 600 V, 4 A high speed H series IGBT RoHS: Compliant | 2530 |
|
$0.3480 / $0.7900 | Buy Now |
|
STMicroelectronics | Trench gate field-stop 600 V, 4 A high speed H series IGBT in a DPAK package RoHS: Compliant Min Qty: 1 | 2530 |
|
$0.3900 / $0.7700 | Buy Now |
DISTI #
STGD4H60DF
|
TME | Transistor: IGBT, 600V, 4A, 75W, DPAK Min Qty: 1 | 0 |
|
$0.5690 / $0.9560 | RFQ |
DISTI #
STGD4H60DF
|
Avnet Silica | (Alt: STGD4H60DF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGD4H60DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD4H60DF
STMicroelectronics
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics |