Datasheets
STF5N62K3 by: STMicroelectronics

N-channel 620 V, 1.28 Ohm typ., 4.2 A SuperMESH3(TM) Power MOSFET in TO-220FP package

Part Details for STF5N62K3 by STMicroelectronics

Results Overview of STF5N62K3 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

STF5N62K3 Information

STF5N62K3 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Price & Stock for STF5N62K3

Part # Distributor Description Stock Price Buy
DISTI # 94T3402
Newark Mosfet Transistor, N Channel, 4.2 A, 620 V, 1.28 Ohm, 10 V, 3.75 V Rohs Compliant: Yes |Stmicroelectronics STF5N62K3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 578
  • 1 $2.6700
  • 10 $1.4700
  • 100 $1.4300
  • 500 $1.3700
  • 1,000 $1.3400
  • 2,500 $1.2700
  • 10,000 $1.2100
$1.2100 / $2.6700 Buy Now
DISTI # 497-12583-5-ND
DigiKey MOSFET N-CH 620V 4.2A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube Temporarily Out of Stock
  • 1 $2.4300
  • 50 $1.1832
  • 100 $1.1628
  • 500 $1.1386
  • 1,000 $1.0816
  • 2,000 $1.0081
  • 5,000 $0.9982
$0.9982 / $2.4300 Buy Now
DISTI # STF5N62K3
Avnet Americas Trans MOSFET N-CH 620V 4.2A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF5N62K3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 511-STF5N62K3
Mouser Electronics MOSFETs N-Ch 620V 1.28V Ohm 4.2A SuperMESH 3 RoHS: Compliant 920
  • 1 $2.3800
  • 10 $1.0900
  • 100 $1.0700
  • 500 $1.0600
  • 1,000 $1.0500
  • 2,000 $1.0000
  • 5,000 $0.9980
$0.9980 / $2.3800 Buy Now
STMicroelectronics N-channel 620 V, 1.28 Ohm typ., 4.2 A MDmesh K3 Power MOSFET in a TO-220FP package COO: China RoHS: Compliant Min Qty: 1 920
  • 1 $2.3300
  • 10 $1.0700
  • 100 $1.0500
  • 250 $1.0500
  • 500 $1.0400
$1.0400 / $2.3300 Buy Now
DISTI # STF5N62K3
TME Transistor: N-MOSFET, unipolar Min Qty: 1 0
  • 1 $2.0500
  • 10 $1.3300
  • 50 $1.2300
  • 100 $1.1100
  • 250 $0.9200
  • 500 $0.8300
  • 1,000 $0.7700
$0.7700 / $2.0500 RFQ
ComSIT USA 620 V, 4.2 A, 1.28 OHM, TO-220FP SUPERMESH3 N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 4.2A I(D), 620V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB ECCN: EAR99 RoHS: Compliant Stock DE - 3000
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # STF5N62K3
Avnet Silica Trans MOSFET NCH 620V 42A 3Pin3Tab TO220FP Tube (Alt: STF5N62K3) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STF5N62K3
EBV Elektronik Trans MOSFET NCH 620V 42A 3Pin3Tab TO220FP Tube (Alt: STF5N62K3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

Part Details for STF5N62K3

STF5N62K3 CAD Models

STF5N62K3 Part Data Attributes

STF5N62K3 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STF5N62K3 STMicroelectronics N-channel 620 V, 1.28 Ohm typ., 4.2 A SuperMESH3(TM) Power MOSFET in TO-220FP package
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-220AB
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 111 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature ULTRA LOW-ON RESISTANCE
Avalanche Energy Rating (Eas) 120 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 620 V
Drain Current-Max (ID) 4.2 A
Drain-source On Resistance-Max 1.6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 25 W
Pulsed Drain Current-Max (IDM) 16.8 A
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

STF5N62K3 Related Parts

STF5N62K3 Frequently Asked Questions (FAQ)

  • The maximum safe operating area (SOA) for the STF5N62K3 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal characteristics and voltage ratings. As a general rule, it's recommended to operate the device within the specified voltage and current ratings to ensure safe operation.

  • To ensure proper biasing, follow the recommended operating conditions and biasing schemes outlined in the datasheet. Additionally, consider the device's gate-source voltage (Vgs) and drain-source voltage (Vds) ratings, as well as the recommended gate resistor value (Rg) to ensure stable operation.

  • For optimal thermal management, use a PCB layout that provides good thermal conductivity and heat dissipation. This can include using thermal vias, heat sinks, and thermal interface materials. Additionally, ensure that the device is mounted correctly and that the thermal pad is properly connected to the PCB.

  • To handle ESD protection, follow proper handling and storage procedures for the device. Use ESD-protective packaging and handling equipment, and ensure that the device is properly grounded during assembly and testing. Additionally, consider using ESD protection devices, such as TVS diodes, in the circuit design.

  • The reliability and lifetime expectations for the STF5N62K3 are dependent on various factors, including operating conditions, environmental factors, and manufacturing quality. Refer to the datasheet and relevant industry standards (e.g., JEDEC) for guidance on reliability and lifetime expectations. Additionally, consider performing accelerated life testing and reliability analysis to estimate the device's lifetime.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STF5N62K3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STF5N62K3 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STF5N62K3 would you like to use for your alert(s)?
  • Please alert me when STF5N62K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STF5N62K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STF5N62K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STF5N62K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STF5N62K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STF5N62K3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: