-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD25NF20 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2807187RL
|
Farnell | MOSFET, AEC-Q101, N-CH, 200V, TO-252 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 2326 |
|
$0.9573 / $0.9945 | Buy Now |
DISTI #
2807187
|
Farnell | MOSFET, AEC-Q101, N-CH, 200V, TO-252 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 2326 |
|
$0.9573 / $1.7285 | Buy Now |
DISTI #
497-13749-1-ND
|
DigiKey | MOSFET N-CH 200V 18A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3049 In Stock |
|
$0.6595 / $1.8900 | Buy Now |
DISTI #
STD25NF20
|
Avnet Americas | Trans MOSFET N-CH 200V 18A 3-Pin DPAK T/R - Tape and Reel (Alt: STD25NF20) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3734 / $0.3939 | Buy Now |
DISTI #
511-STD25NF20
|
Mouser Electronics | MOSFETs N-Ch 200V 0.10Ohm 18 A StripFET FET RoHS: Compliant | 11308 |
|
$0.6730 / $1.8500 | Buy Now |
DISTI #
E02:0323_07044941
|
Arrow Electronics | Trans MOSFET N-CH 200V 18A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2445 | Europe - 60000 |
|
$0.7375 | Buy Now |
DISTI #
70520575
|
RS | STD25NF20 N-channel MOSFET Transistor, 18 A, 200 V, 3-Pin DPAK Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $2.6500 | RFQ |
|
STMicroelectronics | Automotive-grade N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 11288 |
|
$0.8000 / $1.8500 | Buy Now |
DISTI #
86930034
|
Verical | Trans MOSFET N-CH 200V 18A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2445 | Americas - 60000 |
|
$0.7391 | Buy Now |
DISTI #
30650044
|
Verical | Trans MOSFET N-CH 200V 18A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 56 Package Multiple: 1 | Americas - 1290 |
|
$0.8190 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD25NF20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD25NF20
STMicroelectronics
Automotive-grade N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating frequency of the STD25NF20 is 20 MHz.
The input voltage range of the STD25NF20 is 4.5V to 5.5V.
The output current capability of the STD25NF20 is up to 1A.
Yes, the STD25NF20 is compatible with 3.3V logic, but it requires an external voltage regulator to step down the input voltage to 3.3V.
The power dissipation of the STD25NF20 is typically 150mW at 20MHz with a 5V input voltage.