-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-pin smartcard interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST8034HNQR by STMicroelectronics is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7161
|
Newark | Smartcard Interface, 85Deg C, Qfn-24, Ic Interface Type:Smart Card, Interface Applications:Smartcard Reader For Set Top Boxes, Pay Tv System, Identification, Banking, Tachographs, Supply Voltage Min:2.7V, Supply Voltage Max:6.5V Rohs Compliant: Yes |Stmicroelectronics ST8034HNQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3923 |
|
$0.7820 / $1.6800 | Buy Now |
DISTI #
497-15613-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2703 In Stock |
|
$0.6411 / $1.8100 | Buy Now |
DISTI #
ST8034HNQR
|
Avnet Americas | Smartcard Interfaces 24-Pin QFN T/R - Tape and Reel (Alt: ST8034HNQR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5708 / $0.6070 | Buy Now |
DISTI #
511-ST8034HNQR
|
Mouser Electronics | Smart Card Interface ICs 24-pin smartcard Interfaces RoHS: Compliant | 4097 |
|
$0.6220 / $1.6700 | Buy Now |
DISTI #
V72:2272_06549454
|
Arrow Electronics | Smart Card Interface 20MHz 5V 250mW T/R 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2229 Container: Cut Strips | Americas - 3968 |
|
$0.6852 / $0.8382 | Buy Now |
|
STMicroelectronics | 24-pin smartcard interfaces COO: Malaysia RoHS: Compliant Min Qty: 1 | 4097 |
|
$0.8900 / $1.6400 | Buy Now |
DISTI #
87896236
|
Verical | Smart Card Interface 20MHz 5V 250mW T/R 24-Pin QFN EP RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2433 | Americas - 6000 |
|
$0.6245 / $0.6308 | Buy Now |
DISTI #
64984843
|
Verical | Smart Card Interface 20MHz 5V 250mW T/R 24-Pin QFN EP RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2229 | Americas - 3968 |
|
$0.6852 / $0.7794 | Buy Now |
|
Future Electronics | ST8034HN Series 5 V Surface Mount Smartcard Interface - QFN-24 Min Qty: 6000 Package Multiple: 6000 |
36000 null |
|
$0.5350 | Buy Now |
DISTI #
ST8034HNQR
|
Avnet Silica | Smartcard Interfaces 24Pin QFN TR (Alt: ST8034HNQR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST8034HNQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8034HNQR
STMicroelectronics
24-pin smartcard interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
The recommended operating voltage range for the ST8034HNQR is 2.7V to 5.5V.
To ensure proper power-on, connect the VCC pin to a stable voltage source, and make sure the voltage ramp-up time is less than 1ms.
The ST8034HNQR supports a maximum clock frequency of 16 MHz.
To configure the ST8034HNQR for low-power mode, set the PD bit in the Power Management Register (PMR) to 1, and ensure the device is in Idle mode.
The RST pin is an active-low reset input that resets the device when pulled low. It can be connected to a push-button or a reset generator IC.