Part Details for ST72F361K9TATXS by STMicroelectronics
Results Overview of ST72F361K9TATXS by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST72F361K9TATXS Information
ST72F361K9TATXS by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ST72F361K9TATXS
ST72F361K9TATXS CAD Models
ST72F361K9TATXS Part Data Attributes
|
ST72F361K9TATXS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72F361K9TATXS
STMicroelectronics
IC,MICROCONTROLLER,8-BIT,ST72 CPU,QFP,32PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Speed | 8 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72F361K9TATXS
This table gives cross-reference parts and alternative options found for ST72F361K9TATXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72F361K9TATXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST72F361K9T6/XXXTRE | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,32PIN,PLASTIC | ST72F361K9TATXS vs ST72F361K9T6/XXXTRE |
ST72F361K9TCTXE | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST72 CPU,QFP,32PIN,PLASTIC | ST72F361K9TATXS vs ST72F361K9TCTXE |
ST72F361K9TCTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST72 CPU,QFP,32PIN,PLASTIC | ST72F361K9TATXS vs ST72F361K9TCTR |
ST72F361K9TCTXS | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST72 CPU,QFP,32PIN,PLASTIC | ST72F361K9TATXS vs ST72F361K9TCTXS |
ST72F361K9TCTRE | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST72 CPU,QFP,32PIN,PLASTIC | ST72F361K9TATXS vs ST72F361K9TCTRE |
ST72F361K9T6/XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,QFP,32PIN,PLASTIC | ST72F361K9TATXS vs ST72F361K9T6/XXXTR |
ST72F361K9TCXE | STMicroelectronics | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 x 7 MM, ROHS COMPLIANT, LQFP-32 | ST72F361K9TATXS vs ST72F361K9TCXE |