Part Details for ST72C254G2M6 by STMicroelectronics
Results Overview of ST72C254G2M6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST72C254G2M6 Information
ST72C254G2M6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ST72C254G2M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, ADC, 16-BIT TIMERS, SPI, I2C INTERFACES Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO28 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ |
Part Details for ST72C254G2M6
ST72C254G2M6 CAD Models
ST72C254G2M6 Part Data Attributes
|
ST72C254G2M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72C254G2M6
STMicroelectronics
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY,ADC, 16-BIT TIMERS, SPI, I<sup>2</sup>C INTERFACES
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES FROM 3.2 TO 5.5V SUUPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72C254G2M6
This table gives cross-reference parts and alternative options found for ST72C254G2M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72C254G2M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST72C254G2MAE | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,SOP,28PIN,PLASTIC | ST72C254G2M6 vs ST72C254G2MAE |
ST72C254G2MB | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,SOP,28PIN,PLASTIC | ST72C254G2M6 vs ST72C254G2MB |
ST72C254G2MA | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,SOP,28PIN,PLASTIC | ST72C254G2M6 vs ST72C254G2MA |
ST72C254G2MC | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST72 CPU,CMOS,SOP,28PIN,PLASTIC | ST72C254G2M6 vs ST72C254G2MC |
ST72C254G2M6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ST72C254G2M6 is 16 MHz.
-
The ST72C254G2M6 has 32 KB of flash memory.
-
Yes, the ST72C254G2M6 can operate in industrial temperature ranges from -40°C to 85°C.
-
No, the ST72C254G2M6 does not have built-in EEPROM. However, it has a 1 KB data EEPROM emulation in flash memory.
-
The power consumption of the ST72C254G2M6 depends on the operating mode. In active mode, it consumes around 10 mA at 16 MHz, and in low-power mode, it consumes around 10 μA.