Part Details for ST72521AR6TA/XXX by STMicroelectronics
Results Overview of ST72521AR6TA/XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST72521AR6TA/XXX Information
ST72521AR6TA/XXX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ST72521AR6TA/XXX
ST72521AR6TA/XXX CAD Models
ST72521AR6TA/XXX Part Data Attributes
|
ST72521AR6TA/XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST72521AR6TA/XXX
STMicroelectronics
8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | ST72 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST72521AR6TA/XXX
This table gives cross-reference parts and alternative options found for ST72521AR6TA/XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST72521AR6TA/XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST72521AR6T6/XXX | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, PLASTIC, TQFP-64 | ST72521AR6TA/XXX vs ST72521AR6T6/XXX |
ST72521AR6T5/XXX | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, PLASTIC, TQFP-64 | ST72521AR6TA/XXX vs ST72521AR6T5/XXX |
ST72521AR6T7/XXX | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, PLASTIC, TQFP-64 | ST72521AR6TA/XXX vs ST72521AR6T7/XXX |
ST72521AR6TB/XXX | STMicroelectronics | Check for Price | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | ST72521AR6TA/XXX vs ST72521AR6TB/XXX |
ST72521AR6T3/XXX | STMicroelectronics | Check for Price | 8-BIT, MROM, MICROCONTROLLER, PQFP64, 10 X 10 MM, TQFP-64 | ST72521AR6TA/XXX vs ST72521AR6T3/XXX |