-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS quad 3-state differential line driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST26C31BTR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7095
|
Newark | Driver, Rs422, 85Deg C, Tssop-16, Ic Type:Rs422 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, Fail Safe:- Rohs Compliant: Yes |Stmicroelectronics ST26C31BTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3720 |
|
$0.4850 | Buy Now |
DISTI #
497-2065-1-ND
|
DigiKey | IC TRANSCEIVER 4/0 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14203 In Stock |
|
$0.6957 / $1.4800 | Buy Now |
DISTI #
ST26C31BTR
|
Avnet Americas | Quad Transmitter RS-422 16-Pin TSSOP T/R - Tape and Reel (Alt: ST26C31BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3556 / $0.3781 | Buy Now |
DISTI #
511-ST26C31B
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line Drvr RoHS: Compliant | 4732 |
|
$0.6770 / $1.2900 | Buy Now |
DISTI #
V36:1790_06549269
|
Arrow Electronics | Quad Transmitter RS-422 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2431 | Americas - 90000 |
|
$0.3830 / $0.6689 | Buy Now |
DISTI #
V72:2272_06549269
|
Arrow Electronics | Quad Transmitter RS-422 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 Container: Cut Strips | Americas - 26 |
|
$0.6756 / $0.7000 | Buy Now |
|
STMicroelectronics | CMOS quad 3-state differential line driver COO: Singapore RoHS: Compliant Min Qty: 1 | 4732 |
|
$0.7400 / $1.2600 | Buy Now |
|
Future Electronics | ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.4000 / $0.4100 | Buy Now |
|
Future Electronics | ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4100 | Buy Now |
DISTI #
84385912
|
Verical | Quad Transmitter RS-422 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 90000 |
|
$0.3830 / $0.6689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST26C31BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST26C31BTR
STMicroelectronics
CMOS quad 3-state differential line driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 11 ns | |
Width | 4.4 mm |
A good PCB layout for the ST26C31BTR involves keeping the antenna away from noisy components, using a solid ground plane, and minimizing the length of the NFC antenna connections. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure reliable communication, ensure that the ST26C31BTR is properly powered, the NFC antenna is properly tuned, and the reader is configured to communicate at the correct frequency and data rate. Also, ensure that the ST26C31BTR is properly initialized and configured before attempting communication.
The ST26C31BTR has an operating temperature range of -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
The ST26C31BTR has a built-in secure element that supports AES encryption and secure data storage. Implementing secure data storage and encryption involves using the STMicroelectronics-provided libraries and APIs to configure and use the secure element.
The ST26C31BTR has a typical active mode current consumption of 10mA and a sleep mode current consumption of 1µA. The device also has a low-power mode that can be used to reduce power consumption when not in use.