-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NFC Type 5 / RFID tag IC with 2-Kbit EEPROM, product identification and protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7094
|
Newark | Rfid, Read/Write, 13.567Mhz, Ufdfpn, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:2Kbit, Output Power:-, Rf Ic Case Style:Ufdfpn, No. Of Pins:5Pins, Supply Voltage Min:1.65V Rohs Compliant: Yes |Stmicroelectronics ST25TV02K-AD6H3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6444 |
|
$0.2740 / $0.5900 | Buy Now |
DISTI #
497-18730-1-ND
|
DigiKey | MEMORY Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2683 / $0.4600 | Buy Now |
DISTI #
54AH7094
|
Avnet Americas | NFC / RFID Tag IC, ISO/IEC 15693, ISO 18000-3, NFC Forum, 5 Pins, UFDFPN-EP - Product that comes on tape, but is not reeled (Alt: 54AH7094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 5001352 Partner Stock |
|
$0.3580 / $0.5900 | Buy Now |
DISTI #
ST25TV02K-AD6H3
|
Avnet Americas | NFC / RFID Tag IC, ISO/IEC 15693, ISO 18000-3, NFC Forum, 5 Pins, UFDFPN-EP - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ST25TV02K-AD6H3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.2221 / $0.2267 | Buy Now |
DISTI #
511-ST25TV02K-AD6H3
|
Mouser Electronics | NFC/RFID Tags & Transponders NFC Type 5 / RFID tag IC 2-Kbit EEPROM, product identification and protection RoHS: Compliant | 1384 |
|
$0.2180 / $0.5600 | Buy Now |
|
STMicroelectronics | NFC Type 5 / RFID tag IC with 2-Kbit EEPROM, product identification and protection RoHS: Compliant Min Qty: 1 | 1372 |
|
$0.3500 / $0.5500 | Buy Now |
DISTI #
ST25TV02K-AD6H3
|
Avnet Silica | NFC RFID Tag IC ISOIEC 15693 ISO 180003 NFC Forum 5 Pins UFDFPNEP (Alt: ST25TV02K-AD6H3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST25TV02K-AD6H3
|
EBV Elektronik | NFC RFID Tag IC ISOIEC 15693 ISO 180003 NFC Forum 5 Pins UFDFPNEP (Alt: ST25TV02K-AD6H3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25TV02K-AD6H3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25TV02K-AD6H3
STMicroelectronics
NFC Type 5 / RFID tag IC with 2-Kbit EEPROM, product identification and protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UDFN-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2018-06-14 | |
Samacsys Manufacturer | STMicroelectronics |
The maximum operating frequency of the ST25TV02K-AD6H3 is 13.56 MHz.
The ST25TV02K-AD6H3 has a minimum data retention of 10 years, and the data is retained even when the device is not powered.
The ST25TV02K-AD6H3 has a minimum of 100,000 write cycles, making it suitable for applications that require frequent data updates.
Yes, the ST25TV02K-AD6H3 is compliant with ISO/IEC 15693 and NFC Forum Type 5 Tag specifications.
The ST25TV02K-AD6H3 operates over a temperature range of -40°C to 85°C, making it suitable for use in a wide range of environments.