-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7085
|
Newark | Rfid, Read/Write, 13.567Mhz, Ufdfpn-12 Rohs Compliant: Yes |Stmicroelectronics ST25DV04K-JFR8D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7750 / $0.9600 | Buy Now |
DISTI #
26AH0285
|
Newark | St25 Dynamic Tags Hf |Stmicroelectronics ST25DV04K-JFR8D3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19637-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 12UFDFPN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2798 In Stock |
|
$0.7345 / $0.9600 | Buy Now |
DISTI #
ST25DV04K-JFR8D3
|
Avnet Americas | NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 12 Pins, UFDFPN-EP - Tape and Reel (Alt: ST25DV04K-JFR8D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5947 / $0.6127 | Buy Now |
DISTI #
511-ST25DV04K-JFR8D3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC 4-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant | 4774 |
|
$0.7040 / $0.9600 | Buy Now |
DISTI #
ST25DV04K-JFR8D3
|
Avnet Silica | NFC RFID Tag IC I2C ISOIEC 15693 ISO 180003 NFC Forum 12 Pins UFDFPNEP (Alt: ST25DV04K-JFR8D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST25DV04K-JFR8D3
|
EBV Elektronik | NFC RFID Tag IC I2C ISOIEC 15693 ISO 180003 NFC Forum 12 Pins UFDFPNEP (Alt: ST25DV04K-JFR8D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | UDFN-12-EP(3x3) RFID ICs ROHS | 14 |
|
$1.1617 / $1.9734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25DV04K-JFR8D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV04K-JFR8D3
STMicroelectronics
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-06-14 | |
Samacsys Manufacturer | STMicroelectronics |
The maximum operating frequency of the ST25DV04K-JFR8D3 is 1 MHz, as specified in the datasheet. However, it's recommended to operate at a frequency of 400 kHz or lower to ensure reliable communication.
Yes, the ST25DV04K-JFR8D3 can operate with a power supply voltage ranging from 1.8V to 5.5V, including 3.3V. However, it's essential to ensure that the voltage supply is stable and within the recommended range to avoid any issues.
The ST25DV04K-JFR8D3 uses a 16-bit CRC calculation for data transmission. You can use the CRC-CCITT (X^16 + X^15 + X^2 + X^0) polynomial to calculate the CRC. The datasheet provides more information on the CRC calculation and implementation.
The ST25DV04K-JFR8D3 has a minimum data retention period of 50 years, as specified in the datasheet. This means that the device can retain its data for at least 50 years under normal operating conditions.
The ST25DV04K-JFR8D3 is rated for operation up to 85°C (Tamb). However, it's essential to consider the device's reliability and data retention when operating at high temperatures. It's recommended to consult the datasheet and application notes for more information on high-temperature operation.