-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST25DV04K-JFR6D3 by STMicroelectronics is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7084
|
Newark | Rfid, Read/Write, 13.567Mhz, Ufdfpn-12 Rohs Compliant: Yes |Stmicroelectronics ST25DV04K-JFR6D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3018 |
|
$0.6060 / $0.7990 | Buy Now |
DISTI #
ST25DV04K-JFR6D3
|
Avnet Americas | NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 12 Pins, UFDFPN-EP - Bulk (Alt: ST25DV04K-JFR6D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4898 / $0.5208 | Buy Now |
DISTI #
511-ST25DV04K-JFR6D3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC 4-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant | 12048 |
|
$0.5140 / $0.7000 | Buy Now |
DISTI #
E02:0323_11477426
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 12-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2349 | Europe - 16999 |
|
$0.5160 / $0.6164 | Buy Now |
DISTI #
V72:2272_17042537
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 12-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2215 Container: Cut Strips | Americas - 3847 |
|
$0.5275 / $0.5903 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability COO: Philippines RoHS: Compliant Min Qty: 1 | 12312 |
|
$0.6000 / $0.6900 | Buy Now |
DISTI #
84348160
|
Verical | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 12-Pin UFDFPN EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2349 | Americas - 16995 |
|
$0.5124 / $0.5866 | Buy Now |
DISTI #
ST25DV04K-JFR6D3
|
Avnet Silica | NFC RFID Tag IC I2C ISOIEC 15693 ISO 180003 NFC Forum 12 Pins UFDFPNEP (Alt: ST25DV04K-JFR6D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST25DV04K-JFR6D3
|
EBV Elektronik | NFC RFID Tag IC I2C ISOIEC 15693 ISO 180003 NFC Forum 12 Pins UFDFPNEP (Alt: ST25DV04K-JFR6D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 40000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25DV04K-JFR6D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV04K-JFR6D3
STMicroelectronics
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFDFP-12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2017-02-23 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-PDSO-N12 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
The maximum operating frequency of the ST25DV04K-JFR6D3 is 1 MHz.
Yes, the ST25DV04K-JFR6D3 is designed to operate in harsh environments, including high temperatures, humidity, and vibration.
Yes, the ST25DV04K-JFR6D3 is compatible with NFC devices and supports NFC Forum Type 4 and 5 tags.
The data retention period of the ST25DV04K-JFR6D3 is 50 years at 25°C.
Yes, the ST25DV04K-JFR6D3 has built-in security features, including 32-bit password protection and data encryption, making it suitable for secure data storage.