-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST25DV04K-IER6T3 by STMicroelectronics is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4165
|
Newark | St25 Dynamic Nfc Tags Rohs Compliant: Yes |Stmicroelectronics ST25DV04K-IER6T3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
Buy Now | |
DISTI #
13AC9435
|
Newark | Rfid, Read/Write, 13.567Mhz, Tssop-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:4Kbit, Output Power:-, Rf Ic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Stmicroelectronics ST25DV04K-IER6T3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 46 |
|
$0.6180 / $0.6740 | Buy Now |
DISTI #
497-17124-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24539 In Stock |
|
$0.5362 / $0.7000 | Buy Now |
DISTI #
ST25DV04K-IER6T3
|
Avnet Americas | NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 8 Pins, TSSOP - Tape and Reel (Alt: ST25DV04K-IER6T3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 |
|
$0.4442 | Buy Now |
DISTI #
13AC9435
|
Avnet Americas | NFC / RFID Tag IC, I2C, ISO/IEC 15693, ISO 18000-3, NFC Forum, 8 Pins, TSSOP - Product that comes on tape, but is not reeled (Alt: 13AC9435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 46 Partner Stock |
|
$0.8100 / $0.9340 | Buy Now |
DISTI #
511-ST25DV04K-IER6T3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC 4-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant | 0 |
|
$0.4670 / $0.7000 | Order Now |
DISTI #
V72:2272_17743066
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 4Kbit 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 Container: Cut Strips | Americas - 2 |
|
$0.4014 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5700 / $0.6900 | Buy Now |
DISTI #
ST25DV04K-IER6T3
|
Avnet Silica | NFC RFID Tag IC I2C ISOIEC 15693 ISO 180003 NFC Forum 8 Pins TSSOP (Alt: ST25DV04K-IER6T3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ST25DV04K-IER6T3
|
EBV Elektronik | NFC RFID Tag IC I2C ISOIEC 15693 ISO 180003 NFC Forum 8 Pins TSSOP (Alt: ST25DV04K-IER6T3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25DV04K-IER6T3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV04K-IER6T3
STMicroelectronics
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, and fast transfer mode capability
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Date Of Intro | 2017-02-23 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
The maximum operating frequency of the ST25DV04K-IER6T3 is 1 MHz.
The ST25DV04K-IER6T3 has 4 Kbytes of user memory, which is divided into 16 blocks of 256 bytes each.
The data retention period of the ST25DV04K-IER6T3 is 50 years at 25°C, and 10 years at 55°C.
Yes, the ST25DV04K-IER6T3 is compatible with the I2C protocol, and it supports I2C fast mode (400 kHz) and high-speed mode (1 MHz).
The operating voltage range of the ST25DV04K-IER6T3 is 1.8 V to 5.5 V.