Part Details for ST24C08CM1TR by STMicroelectronics
Results Overview of ST24C08CM1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST24C08CM1TR Information
ST24C08CM1TR by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for ST24C08CM1TR
ST24C08CM1TR CAD Models
ST24C08CM1TR Part Data Attributes
|
ST24C08CM1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24C08CM1TR
STMicroelectronics
1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for ST24C08CM1TR
This table gives cross-reference parts and alternative options found for ST24C08CM1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24C08CM1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X24C08S8M-3 | Xicor Inc | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | ST24C08CM1TR vs X24C08S8M-3 |
X24C08S8-3T4 | Xicor Inc | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | ST24C08CM1TR vs X24C08S8-3T4 |
X24C08S8-3T2 | Xicor Inc | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | ST24C08CM1TR vs X24C08S8-3T2 |
X24C08S8-3T1 | Xicor Inc | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | ST24C08CM1TR vs X24C08S8-3T1 |
ST24C08CM6 | STMicroelectronics | Check for Price | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8 | ST24C08CM1TR vs ST24C08CM6 |
X24C08S8I-3T2 | Xicor Inc | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | ST24C08CM1TR vs X24C08S8I-3T2 |
ST24C08CM6TR | STMicroelectronics | Check for Price | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8 | ST24C08CM1TR vs ST24C08CM6TR |
X24C08S8I-3 | Intersil Corporation | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8 | ST24C08CM1TR vs X24C08S8I-3 |
X24C08S8M-3 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | ST24C08CM1TR vs X24C08S8M-3 |
ST24C08CM1 | STMicroelectronics | Check for Price | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8 | ST24C08CM1TR vs ST24C08CM1 |