Part Details for ST1K by Diotec Semiconductor AG
Results Overview of ST1K by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1K Information
ST1K by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ST1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ST1K-ND
|
DigiKey | DIODE STANDARD 800V 1A DO214AC Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0164 | Buy Now |
DISTI #
637-ST1K
|
Mouser Electronics | Rectifiers Diode, SMAF, 800V, 1A RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Onlinecomponents.com | Diode - SMA - 800V - 1A RoHS: Compliant | 0 |
|
$0.0078 / $0.0100 | Buy Now |
DISTI #
ST1K-DIO
|
TME | Diode: rectifying, SMD, 800V, 1A, 1.5us, SMA flat, Ufmax: 1.1V Min Qty: 25 | 0 |
|
$0.0092 / $0.0287 | RFQ |
Part Details for ST1K
ST1K CAD Models
ST1K Part Data Attributes
|
ST1K
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ST1K
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ST1K
This table gives cross-reference parts and alternative options found for ST1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1KFL | Taiwan Semiconductor | $0.0826 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | ST1K vs HS1KFL |
SA1K | SEMIKRON | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | ST1K vs SA1K |
1N4006/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | ST1K vs 1N4006/G |
S1JLM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | ST1K vs S1JLM2 |
S1JLMH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | ST1K vs S1JLMH |
US1KSAFS-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA-FS, 2 PIN | ST1K vs US1KSAFS-13 |
S1JLRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | ST1K vs S1JLRU |
GN1K | Surge Components Inc | Check for Price | Rectifier Diode, | ST1K vs GN1K |
FR106/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | ST1K vs FR106/G |
S1KLRUG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | ST1K vs S1KLRUG |