-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V powered, 15kV ESD protected, up to 12Mbps true RS-485/RS-422 transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1480ACDR/US by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-ST1480ACDR/US-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2500 In Stock |
|
$0.8532 / $1.7400 | Buy Now |
DISTI #
ST1480ACDR/US
|
Avnet Americas | - Tape and Reel (Alt: ST1480ACDR/US) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7458 / $0.7930 | Buy Now |
DISTI #
511-ST1480ACDR/US
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V powered, 15kV ESD protected, up to 12Mbps true RS-485/RS-422 transceiver RoHS: Compliant | 2206 |
|
$0.8150 / $1.6800 | Buy Now |
DISTI #
V36:1790_24690984
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2407 | Americas - 180000 |
|
$0.7505 / $1.2753 | Buy Now |
DISTI #
V72:2272_24690984
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2407 Container: Cut Strips | Americas - 1646 |
|
$1.2881 / $1.3887 | Buy Now |
|
STMicroelectronics | 3.3V powered, 15kV ESD protected, up to 12Mbps true RS-485/RS-422 transceiver COO: Morocco RoHS: Compliant Min Qty: 1 | 2206 |
|
$0.9200 / $1.6700 | Buy Now |
DISTI #
77839641
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2407 | Americas - 180000 |
|
$0.7505 / $1.2753 | Buy Now |
DISTI #
81423273
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SO T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2407 | Americas - 1646 |
|
$1.2881 / $1.3887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1480ACDR/US
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1480ACDR/US
STMicroelectronics
3.3V powered, 15kV ESD protected, up to 12Mbps true RS-485/RS-422 transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout in their application note AN1825, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and implement a robust thermal management system. Additionally, consider using a thermistor or temperature sensor to monitor the device temperature and implement thermal protection mechanisms.
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the absolute maximum rating for the input pins is 7V. Exceeding this voltage can cause permanent damage to the device.
To ensure ESD protection, follow proper handling and storage procedures, use ESD-safe materials, and implement ESD protection circuits or devices in your design. STMicroelectronics also recommends using their ESD protection devices, such as the ESDAxx series, in conjunction with the ST1480ACDR/US.
STMicroelectronics recommends using high-quality, low-ESR decoupling capacitors with a value of 10nF to 100nF, placed as close as possible to the device's power pins. The exact value and type of capacitor may vary depending on the specific application and operating conditions.