Part Details for ST12000NM001J by Seagate Technology
Results Overview of ST12000NM001J by Seagate Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST12000NM001J Information
ST12000NM001J by Seagate Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ST12000NM001J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 12TB EXOS X18 HDD 512E/4KN SATA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ST12000NM001J
ST12000NM001J CAD Models
ST12000NM001J Part Data Attributes
|
ST12000NM001J
Seagate Technology
Buy Now
Datasheet
|
Compare Parts:
ST12000NM001J
Seagate Technology
Flash Module, 12TX8, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEAGATE MICROELECTRONICS LTD | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | also operates with 12v nom supply | |
JESD-30 Code | R-XXMA-X | |
Length | 147 mm | |
Memory Density | 105553116266496 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 13194139533312 words | |
Number of Words Code | 12000000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 5 °C | |
Organization | 12TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 26.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 101.85 mm |