-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1M X 8 FLASH 3V PROM, 120 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST49LF080A-33-4C-WHE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70388551
|
RS | 3.0 to 3.6V 8Mbit LPC Firmware Flash Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2400 / $16.7500 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 51 |
|
$4.8530 / $11.2000 | Buy Now |
|
Quest Components | FLASH, 1MX8, 120NS, PDSO32 | 40 |
|
$7.0000 / $15.0000 | Buy Now |
|
NAC | 3.0V to 3.6V 8Mbit LPC Firmware Flash - Package: 32 TSOP 8x14mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 208 Container: Tray | 0 |
|
RFQ | |
|
Vyrian | Memory ICs | 1345 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST49LF080A-33-4C-WHE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST49LF080A-33-4C-WHE
Microchip Technology Inc
1M X 8 FLASH 3V PROM, 120 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Boot Block | TOP | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.024 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for SST49LF080A-33-4C-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST49LF080A-33-4C-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST49LF008A-33-4C-WHE-T | Microchip Technology Inc | Check for Price | IC,EEPROM,NOR FLASH,1MX8,CMOS,TSSOP,32PIN,PLASTIC | SST49LF080A-33-4C-WHE vs SST49LF008A-33-4C-WHE-T |
SST49LF008C-33-4C-WHE | Microchip Technology Inc | Check for Price | 1M X 8 FLASH 3V PROM, 11 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | SST49LF080A-33-4C-WHE vs SST49LF008C-33-4C-WHE |
SST49LF008C-33-4C-WH | Silicon Storage Technology | Check for Price | Flash, 1MX8, 11ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | SST49LF080A-33-4C-WHE vs SST49LF008C-33-4C-WH |
SST49LF080A-33-4C-WHE-T | Microchip Technology Inc | Check for Price | SST49LF080A-33-4C-WHE-T | SST49LF080A-33-4C-WHE vs SST49LF080A-33-4C-WHE-T |
The SST49LF080A-33-4C-WHE has an operating temperature range of -40°C to +85°C.
The hold pin (HOLD#) should be driven low to allow read and write operations. When driven high, the device enters a 'hold' state, allowing the host to pause the current operation.
The write protect pin (WP#) is used to prevent accidental writes to the device. When driven low, the device is write-protected, and when driven high, the device is writable.
The device's status can be determined by monitoring the ready/busy pin (RDY/BUSY#). When low, the device is busy, and when high, the device is ready.
The recommended power-up sequence is to apply VCC first, followed by the input signals (e.g., CE#, OE#, WE#, etc.).