Part Details for SST39SF040-70-4C-NHE-T by Microchip Technology Inc
Results Overview of SST39SF040-70-4C-NHE-T by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39SF040-70-4C-NHE-T Information
SST39SF040-70-4C-NHE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39SF040-70-4C-NHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4728
|
Newark | 4.5V To 5.5V 4Mbit Multi-Purpose Flash 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip SST39SF040-70-4C-NHE-T RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5500 | Buy Now |
DISTI #
SST39SF040-70-4C-NHE-TCT-ND
|
DigiKey | IC FLASH 4MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
954 In Stock |
|
$2.4700 / $2.8600 | Buy Now |
DISTI #
SST39SF040-70-4C-NHE-T
|
Avnet Americas | Flash Parallel 5V 4Mbit 512K x 8bit 70ns 32-Pin PLCC T/R - Tape and Reel (Alt: SST39SF040-70-4C-NHE-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.4700 / $2.6800 | Buy Now |
DISTI #
804-39SF0407CNHE-T
|
Mouser Electronics | NOR Flash 4M (512Kx8) 70ns 5.0V Commercial RoHS: Compliant | 2077 |
|
$2.4700 / $2.6800 | Buy Now |
DISTI #
V72:2272_06508110
|
Arrow Electronics | NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2432 Container: Cut Strips | Americas - 750 |
|
$2.6150 / $2.7500 | Buy Now |
DISTI #
SST39SF040-70-4C-NHE-T
|
Microchip Technology Inc | 4.5V to 5.5V 4Mbit Multi-Purpose Flash, PLCC, Projected EOL: 2034-08-28 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
550 Alternates Available |
|
$2.1900 / $2.6800 | Buy Now |
DISTI #
70570841
|
RS | Flash Memory, 4M (512Kx8) 70ns 5.0V Commercial Min Qty: 750 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.7700 | RFQ |
|
Onlinecomponents.com | Parallel Flash, 4.5 - 5.5 V, 4 Mbit, x8, 55 ns, -40°C to +85°C, PLCC-32, RoHS RoHS: Compliant |
750 In Stock |
|
$2.2400 / $2.5600 | Buy Now |
DISTI #
69838515
|
Verical | NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin PLCC T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2329 | Americas - 700 |
|
$2.9120 / $3.3280 | Buy Now |
DISTI #
SST39SF040-70-4C-NHE-T
|
IBS Electronics | PARALLEL FLASH 4.5 - 5.5 V 4 MBIT X8 55 NS -40°, C TO +, 85°, C PLCC-32 ROHS Min Qty: 5 Package Multiple: 1 | 170 |
|
$2.8080 / $3.0420 | Buy Now |
Part Details for SST39SF040-70-4C-NHE-T
SST39SF040-70-4C-NHE-T CAD Models
SST39SF040-70-4C-NHE-T Part Data Attributes
|
SST39SF040-70-4C-NHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF040-70-4C-NHE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39SF040-70-4C-NHE-T
This table gives cross-reference parts and alternative options found for SST39SF040-70-4C-NHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF040-70-4C-NHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFM8516JI-70E | APTA Group Inc | Check for Price | Flash, 512KX8, 70ns, CQCC32, CERAMIC, LCC-32 | SST39SF040-70-4C-NHE-T vs MFM8516JI-70E |
M29F040B90K6 | Numonyx Memory Solutions | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF040-70-4C-NHE-T vs M29F040B90K6 |
A29040BL-70UF | AMIC Technology | Check for Price | Flash, 512KX8, 70ns, PQCC32, LCC-32 | SST39SF040-70-4C-NHE-T vs A29040BL-70UF |
SST39SF040-70-4C-NH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | SST39SF040-70-4C-NHE-T vs SST39SF040-70-4C-NH |
M29F040-70XK6TR | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF040-70-4C-NHE-T vs M29F040-70XK6TR |
MFM8516JM-70E | Mosaic Semiconductor Inc | Check for Price | Flash, 512KX8, 70ns, CQCC32, CERAMIC, JLCC-32 | SST39SF040-70-4C-NHE-T vs MFM8516JM-70E |
WPF512K8T-70PLI5 | White Microelectronics | Check for Price | Flash, 512KX8, 70ns, PQCC32, | SST39SF040-70-4C-NHE-T vs WPF512K8T-70PLI5 |
M29F040B70K1 | STMicroelectronics | Check for Price | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF040-70-4C-NHE-T vs M29F040B70K1 |
W29D040CP70C | Winbond Electronics Corp | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF040-70-4C-NHE-T vs W29D040CP70C |
M29F040-70KM | Teledyne e2v | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF040-70-4C-NHE-T vs M29F040-70KM |
SST39SF040-70-4C-NHE-T Frequently Asked Questions (FAQ)
-
The SST39SF040-70-4C-NHE-T has an operating temperature range of -40°C to +85°C.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent unwanted writes or erases.
-
The recommended voltage range for the VCC supply is 4.5V to 5.5V.
-
The SST39SF040-70-4C-NHE-T has a density of 4Mbit and is organized as 512K x 8 bits.
-
The WP# (Write Protect) pin is used to prevent writes or erases to the entire device or specific sectors.