Part Details for SST39SF010A-70-4C-NHE-T by Microchip Technology Inc
Results Overview of SST39SF010A-70-4C-NHE-T by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39SF010A-70-4C-NHE-T Information
SST39SF010A-70-4C-NHE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39SF010A-70-4C-NHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4694
|
Newark | 4.5V To 5.5V 1Mbit Multi-Purpose Flash 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip SST39SF010A-70-4C-NHE-T RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 | Buy Now |
DISTI #
SST39SF010A-70-4C-NHE-TCT-ND
|
DigiKey | IC FLASH 1MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
751 In Stock |
|
$1.8849 / $2.1400 | Buy Now |
DISTI #
SST39SF010A-70-4C-NHE-T
|
Avnet Americas | Flash Parallel 5V 1Mbit 128K x 8bit 70ns 32-Pin PLCC T/R - Tape and Reel (Alt: SST39SF010A-70-4C-NHE-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8300 / $1.9800 | Buy Now |
DISTI #
804-39SF010A7CNHE-T
|
Mouser Electronics | NOR Flash 1M (128Kx8) 70ns 5.0V Commercial RoHS: Compliant | 1632 |
|
$1.8300 / $1.9800 | Buy Now |
DISTI #
SST39SF010A-70-4C-NHE-T
|
Microchip Technology Inc | 4.5V to 5.5V 1Mbit Multi-Purpose Flash, PLCC, Projected EOL: 2034-08-28 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
1100 Alternates Available |
|
$1.6200 / $1.9800 | Buy Now |
DISTI #
70570838
|
RS | Flash Memory, 1M (128Kx8) 70ns 5.0V Commercial Min Qty: 750 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 | RFQ |
|
Onlinecomponents.com | Parallel Flash, 4.5 - 5.5 V, 1 Mbit, x8, 55 ns, -40°C to +85°C, PLCC-32, RoHS RoHS: Compliant |
750 In Stock 750 Factory Stock |
|
$1.7580 / $1.7940 | Buy Now |
DISTI #
69170202
|
Verical | NOR Flash Parallel 5V 1M-bit 128K x 8 70ns 32-Pin PLCC T/R RoHS: Compliant Min Qty: 188 Package Multiple: 188 Date Code: 2316 | Americas - 564 |
|
$2.1216 / $2.2072 | Buy Now |
|
Quest Components | FLASH, 128KX8, 70NS, PQCC32 | 405 |
|
$1.4580 / $3.6450 | Buy Now |
|
NAC | 4.5V to 5.5V 1Mbit Multi-Purpose Flash - Package: 32 PLCC 11.5x14x3.37mm T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.7500 / $2.1500 | Buy Now |
Part Details for SST39SF010A-70-4C-NHE-T
SST39SF010A-70-4C-NHE-T CAD Models
SST39SF010A-70-4C-NHE-T Part Data Attributes
|
SST39SF010A-70-4C-NHE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39SF010A-70-4C-NHE-T
Microchip Technology Inc
IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for SST39SF010A-70-4C-NHE-T
This table gives cross-reference parts and alternative options found for SST39SF010A-70-4C-NHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF010A-70-4C-NHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39SF010A-70-4I-NHE-T | Microchip Technology Inc | $0.7402 | IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC | SST39SF010A-70-4C-NHE-T vs SST39SF010A-70-4I-NHE-T |
M29F010B120K6T | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE-T vs M29F010B120K6T |
AM29F010B-70JI | AMD | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE-T vs AM29F010B-70JI |
M29F010B120K3T | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE-T vs M29F010B120K3T |
M29F010IF70R | Motorola Mobility LLC | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE-T vs M29F010IF70R |
M29F010IF70 | Motorola Mobility LLC | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE-T vs M29F010IF70 |
AM29F010A-70JC | AMD | Check for Price | Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE-T vs AM29F010A-70JC |
M29F010B70K6 | STMicroelectronics | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE-T vs M29F010B70K6 |
TMS29F010-70C5FME | Texas Instruments | Check for Price | 128KX8 FLASH 5V PROM, 70ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32 | SST39SF010A-70-4C-NHE-T vs TMS29F010-70C5FME |
AM29F010B-70JD | Spansion | Check for Price | Flash, 128KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | SST39SF010A-70-4C-NHE-T vs AM29F010B-70JD |
SST39SF010A-70-4C-NHE-T Frequently Asked Questions (FAQ)
-
The SST39SF010A-70-4C-NHE-T has an operating temperature range of -40°C to +85°C.
-
The SST39SF010A-70-4C-NHE-T has a minimum of 100,000 program/erase cycles and 10-year data retention at 25°C.
-
The typical programming time for the SST39SF010A-70-4C-NHE-T is 10-15 microseconds per byte.
-
Yes, the SST39SF010A-70-4C-NHE-T is designed to operate from a single 2.7V to 3.6V power supply, making it suitable for 3.3V systems.
-
The HOLD# pin should be held low during read and write operations to ensure proper operation. Holding it high will pause the current operation.