Part Details for SST39LF801C-55-4C-EKE-T by Microchip Technology Inc
Results Overview of SST39LF801C-55-4C-EKE-T by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39LF801C-55-4C-EKE-T Information
SST39LF801C-55-4C-EKE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39LF801C-55-4C-EKE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8137
|
Newark | 3.0V To 3.6V 8Mbit Multi-Purpose Flash 48 Tsop 12X20Mm T/R Rohs Compliant: Yes |Microchip SST39LF801C-55-4C-EKE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6800 | Buy Now |
DISTI #
SST39LF801C-55-4C-EKE-T-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6780 | Buy Now |
DISTI #
SST39LF801C-55-4C-
|
Avnet Americas | Flash Parallel 3.3V 8Mbit 512K x 16bit 55ns 48-Pin TSOP-I T/R - Tape and Reel (Alt: SST39LF801C-55-4C-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3049 / $2.4625 | Buy Now |
DISTI #
579-39LF801C554CEKET
|
Mouser Electronics | NOR Flash 3.0 to 3.6V 8Mbit Multi-Purpose Flash RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
70570964
|
RS | Flash Memory, 3.0 to 3.6V 8Mbit Multi-Purpose Flash Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4500 / $5.1200 | Buy Now |
|
NAC | 3.0V to 3.6V 8Mbit Multi-Purpose Flash - Package: 48 TSOP 12x20mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.4600 / $3.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4500 / $5.1200 | Buy Now |
Part Details for SST39LF801C-55-4C-EKE-T
SST39LF801C-55-4C-EKE-T CAD Models
SST39LF801C-55-4C-EKE-T Part Data Attributes
|
SST39LF801C-55-4C-EKE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39LF801C-55-4C-EKE-T
Microchip Technology Inc
SST39LF801C-55-4C-EKE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39LF801C-55-4C-EKE-T
This table gives cross-reference parts and alternative options found for SST39LF801C-55-4C-EKE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39LF801C-55-4C-EKE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39LF801C-55-4C-EKE | Microchip Technology Inc | Check for Price | 512K X 16 FLASH 2.7V PROM, 55 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | SST39LF801C-55-4C-EKE-T vs SST39LF801C-55-4C-EKE |
MX26LV800ABXBC-55G | Macronix International Co Ltd | Check for Price | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-210, CSP-48 | SST39LF801C-55-4C-EKE-T vs MX26LV800ABXBC-55G |
M29W800FB5AZA6E | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | SST39LF801C-55-4C-EKE-T vs M29W800FB5AZA6E |
M29W800DXB55ZA1F | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | SST39LF801C-55-4C-EKE-T vs M29W800DXB55ZA1F |
MX26LV800BXEC-55G | Macronix International Co Ltd | Check for Price | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-219, CSP-48 | SST39LF801C-55-4C-EKE-T vs MX26LV800BXEC-55G |
S29AL008J55BFIR22 | Infineon Technologies AG | Check for Price | Flash, 512KX16, 55ns, PBGA48, | SST39LF801C-55-4C-EKE-T vs S29AL008J55BFIR22 |
S29AL008D55BAIR23 | Spansion | Check for Price | Flash, 512KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | SST39LF801C-55-4C-EKE-T vs S29AL008D55BAIR23 |
S29AL008D55BAIR20 | Spansion | Check for Price | Flash, 512KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | SST39LF801C-55-4C-EKE-T vs S29AL008D55BAIR20 |
M29W800FB55ZA6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | SST39LF801C-55-4C-EKE-T vs M29W800FB55ZA6T |
S29AL008D55BFIR23 | Spansion | Check for Price | Flash, 512KX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | SST39LF801C-55-4C-EKE-T vs S29AL008D55BFIR23 |