Part Details for SST29EE512-70-4C-PH by Silicon Storage Technology
Results Overview of SST29EE512-70-4C-PH by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST29EE512-70-4C-PH Information
SST29EE512-70-4C-PH by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for SST29EE512-70-4C-PH
SST29EE512-70-4C-PH CAD Models
SST29EE512-70-4C-PH Part Data Attributes
|
SST29EE512-70-4C-PH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST29EE512-70-4C-PH
Silicon Storage Technology
Flash, 64KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, MO-015AP, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-015AP, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for SST29EE512-70-4C-PH
This table gives cross-reference parts and alternative options found for SST29EE512-70-4C-PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29EE512-70-4C-PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W29EE512-70 | Winbond Electronics Corp | Check for Price | Flash, 64KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | SST29EE512-70-4C-PH vs W29EE512-70 |
SST39SF512-70-4C-PH | Silicon Storage Technology | Check for Price | Flash, 64KX8, 70ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | SST29EE512-70-4C-PH vs SST39SF512-70-4C-PH |
SST29SF512-70-4C-PH | Silicon Storage Technology | Check for Price | Flash, 64KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | SST29EE512-70-4C-PH vs SST29SF512-70-4C-PH |