-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash Memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST26VF020A-104I/SN by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3146
|
Newark | Flash Memory, 2Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:-, Interfaces:Spi, Sqi, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Clock Frequency Max:104Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip SST26VF020A-104I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$0.2500 | Buy Now |
DISTI #
150-SST26VF020A-104I/SN-ND
|
DigiKey | IC FLASH 2MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
408 In Stock |
|
$0.9579 / $1.0500 | Buy Now |
DISTI #
SST26VF020A-104I/SN
|
Avnet Americas | Serial Quad I/O Flash Memory 2Mbit 2.5V/3V 104MHz Automotive 8-Pin SOIC Tray - Rail/Tube (Alt: SST26VF020A-104I/SN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 500 |
|
$0.8307 / $0.8875 | Buy Now |
DISTI #
70AH3146
|
Avnet Americas | Serial Quad I/O Flash Memory 2Mbit 2.5V/3V 104MHz Automotive 8-Pin SOIC Tray - Product that comes on tape, but is not reeled (Alt: 70AH3146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 99 Partner Stock |
|
$0.9670 | Buy Now |
DISTI #
579-26VF020A-104I/SN
|
Mouser Electronics | NOR Flash 2Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC RoHS: Compliant | 325 |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
SST26VF020A-104I/SN
|
Microchip Technology Inc | 2Mb 2.3V TO 3.6V SQI Flash Memory, SOIC, Projected EOL: 2044-03-19 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
90 Alternates Available |
|
$0.8300 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5200 Factory Stock |
|
$0.9740 / $1.4200 | Buy Now |
DISTI #
87339157
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 98 |
|
$1.8340 | Buy Now |
DISTI #
26VF020A-104I/SN
|
TME | IC: FLASH memory, 2MbFLASH, SPI,SQI, 104MHz, 2.3÷3.6V, SO8, serial Min Qty: 1 | 100 |
|
$1.3100 / $1.5500 | Buy Now |
DISTI #
SST26VF020A-104I/SN
|
IBS Electronics | SST26VF020A-104I/SN by Microchip is a 2 Mbit serial flash memory with 104 MHz clock speed, 1.65V to 1.95V voltage range, and operates from -40°, C to 85°, C, featuring low power consumption and high endurance. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.0725 / $1.2155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF020A-104I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF020A-104I/SN
Microchip Technology Inc
Flash Memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF020A-104I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF020A-104I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST26VF020AT-104I/SN | Microchip Technology Inc | $1.0000 | Flash Memory | SST26VF020A-104I/SN vs SST26VF020AT-104I/SN |
SST26VF020A-104I/MF | Microchip Technology Inc | $1.2417 | Flash Memory | SST26VF020A-104I/SN vs SST26VF020A-104I/MF |
SST26VF020AT-104I/MF | Microchip Technology Inc | $51.2363 | Flash Memory | SST26VF020A-104I/SN vs SST26VF020AT-104I/MF |
The SST26VF020A-104I/SN has a minimum of 100,000 erase cycles per sector, and a total of 1,000,000 erase cycles for the entire device.
The SST26VF020A-104I/SN has a feature called 'Auto Page Rewrite' which allows the device to automatically rewrite the entire page if a write operation is interrupted or incomplete.
The recommended operating voltage range for the SST26VF020A-104I/SN is 2.7V to 3.6V, with a typical operating voltage of 3.3V.
The SST26VF020A-104I/SN has a feature called 'Deep Power-Down' which reduces the power consumption to a minimum during power-down cycles. The device also has a fast wake-up time of less than 10us during power-up cycles.
The SST26VF020A-104I/SN has a minimum data retention period of 100 years at a temperature of 25°C, and 10 years at a temperature of 85°C.