Part Details for SST25VF020B-80-4C-SAE by Microchip Technology Inc
Results Overview of SST25VF020B-80-4C-SAE by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF020B-80-4C-SAE Information
SST25VF020B-80-4C-SAE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25VF020B-80-4C-SAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9614
|
Newark | Flash Memory, 2Mbit, 0 To 70Deg C, Flash Memory Type:Serial Nor, Memory Size:2Mbit, Flash Memory Configuration:256K X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:80Mhz, Access Time:-, Rohs Compliant: Yes |Microchip SST25VF020B-80-4C-SAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1620 |
|
$0.9300 / $0.9900 | Buy Now |
DISTI #
SST25VF020B-80-4C-SAE-ND
|
DigiKey | IC FLASH 2MBIT SPI 80MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
693 In Stock |
|
$0.9579 / $1.0500 | Buy Now |
DISTI #
SST25VF020B-80-4C-SAE
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 6ns 8-Pin SOIC N - Rail/Tube (Alt: SST25VF020B-80-4C-SAE) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
804-25VF020B8CSAE
|
Mouser Electronics | NOR Flash 2M (256Kx8) 80MHz 2.7-3.6V Commercial RoHS: Compliant | 3458 |
|
$0.8480 / $1.0200 | Buy Now |
DISTI #
SST25VF020B-80-4C-SAE
|
Microchip Technology Inc | 2.7V to 3.6V 2Mbit SPI Serial Flash, SOIC, Projected EOL: 2034-08-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
8500 Alternates Available |
|
$0.8300 / $1.0200 | Buy Now |
DISTI #
70451857
|
RS | 2.7V to 3.6V 2Mbit SPI Serial Flash8 SOIC 3.90mm(.150in) TUBE Min Qty: 900 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 6ns - 8-Pin SOIC - Tube RoHS: Compliant |
750 In Stock 8500 Factory Stock |
|
$0.7680 / $1.1720 | Buy Now |
DISTI #
69170224
|
Verical | NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2320 | Americas - 750 |
|
$1.0920 / $1.5210 | Buy Now |
DISTI #
SST25VF020B-80-4C-SAE
|
IBS Electronics | SERIAL FLASH 2.7 - 3.6 V 2 MBIT 80 MHZ -40°, C TO +, 85°, C SOIC-8 ROHS Min Qty: 25 Package Multiple: 1 | 750 |
|
$0.9984 / $1.5236 | Buy Now |
|
NAC | 2.7V to 3.6V 2Mbit SPI Serial Flash - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.7000 / $0.8600 | Buy Now |
Part Details for SST25VF020B-80-4C-SAE
SST25VF020B-80-4C-SAE CAD Models
SST25VF020B-80-4C-SAE Part Data Attributes
|
SST25VF020B-80-4C-SAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF020B-80-4C-SAE
Microchip Technology Inc
256K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF020B-80-4C-SAE
This table gives cross-reference parts and alternative options found for SST25VF020B-80-4C-SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF020B-80-4C-SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25VF020B-80-4I-SAE | Microchip Technology Inc | $1.0400 | 256K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | SST25VF020B-80-4C-SAE vs SST25VF020B-80-4I-SAE |
SST25VF020B-80-4I-SAE-T | Microchip Technology Inc | $1.1404 | IC,SERIAL EEPROM,NOR FLASH,256KX8,CMOS,SOP,8PIN,PLASTIC | SST25VF020B-80-4C-SAE vs SST25VF020B-80-4I-SAE-T |
SST25VF020B-80-4C-SAE-T | Microchip Technology Inc | $1.2900 | IC,SERIAL EEPROM,NOR FLASH,256KX8,CMOS,SOP,8PIN,PLASTIC | SST25VF020B-80-4C-SAE vs SST25VF020B-80-4C-SAE-T |
SST25VF020B-80-4C-SAE Frequently Asked Questions (FAQ)
-
The SST25VF020B-80-4C-SAE has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent any unwanted commands from being executed. It's recommended to use an external pull-up resistor to ensure the pin is held high during these transitions.
-
The recommended clock frequency for the SST25VF020B-80-4C-SAE is up to 50 MHz, but it can operate at frequencies up to 80 MHz with some limitations. Consult the datasheet for specific details.
-
The WP# pin should be tied high during normal operation to allow write operations. If the WP# pin is tied low, the device will be in a protected state, and write operations will be inhibited.
-
The PROTECT# pin is used to protect the entire memory array or specific sectors from being written or erased. When the PROTECT# pin is tied low, the device enters a protected state, and write operations are inhibited.