Part Details for SST25VF010A-33-4I-SAE-T by Microchip Technology Inc
Results Overview of SST25VF010A-33-4I-SAE-T by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF010A-33-4I-SAE-T Information
SST25VF010A-33-4I-SAE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST25VF010A-33-4I-SAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3953
|
Newark | Soic 2.7V To 3.6V 1Mbit Spi Serial Flash Rohs Compliant: Yes |Microchip SST25VF010A-33-4I-SAE-T RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 36300 |
|
$0.7830 | Buy Now |
DISTI #
57AC3672
|
Newark | Flash Memory, 1Mbit, 33Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Size:1Mbit, Flash Memory Configuration:128K X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:33Mhz, Access Time:-, Rohs Compliant: Yes |Microchip SST25VF010A-33-4I-SAE-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1299 |
|
$0.8060 | Buy Now |
DISTI #
92R4537
|
Newark | 2.7V To 3.6V 1Mbit Spi Serial Flash 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SST25VF010A-33-4I-SAE-T RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7830 | Buy Now |
DISTI #
SST25VF010A-33-4I-SAE-TCT-ND
|
DigiKey | IC FLASH 1MBIT SPI 33MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17199 In Stock |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
SST25VF010A-33-4I-SAE-T
|
Avnet Americas | Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, SPI, SOIC, 8 Pins - Tape and Reel (Alt: SST25VF010A-33-4I-SAE-T) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 36300 |
|
$0.7020 / $0.7500 | Buy Now |
DISTI #
804-25VF010A3ISAE-T
|
Mouser Electronics | NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Industrial RoHS: Compliant | 3724 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
V72:2272_06507904
|
Arrow Electronics | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2247 Container: Cut Strips | Americas - 6 |
|
$0.8053 | Buy Now |
DISTI #
SST25VF010A-33-4I-SAE-T
|
Microchip Technology Inc | 2.7V to 3.6V 1Mbit SPI Serial Flash, SOIC, Projected EOL: 2034-09-01 COO: China, Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Reel | 224584 |
|
$0.6700 / $0.8000 | Buy Now |
DISTI #
70452196
|
RS | 2.7V to 3.6V 1Mbit SPI Serial Flash8 SOIC 3.90mm(.150in) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.8500 | RFQ |
|
Onlinecomponents.com | Flash Memory - Serial-SPI - 3.3V - 1Mbit (128K x 8) - 12ns - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
9900 In Stock 257400 Factory Stock |
|
$0.7050 / $0.8000 | Buy Now |
Part Details for SST25VF010A-33-4I-SAE-T
SST25VF010A-33-4I-SAE-T CAD Models
SST25VF010A-33-4I-SAE-T Part Data Attributes
|
SST25VF010A-33-4I-SAE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF010A-33-4I-SAE-T
Microchip Technology Inc
IC,SERIAL EEPROM,NOR FLASH,128KX8,CMOS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF010A-33-4I-SAE-T
This table gives cross-reference parts and alternative options found for SST25VF010A-33-4I-SAE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF010A-33-4I-SAE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25VF010A-33-4C-SAE | Microchip Technology Inc | $0.5468 | 1M X 1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | SST25VF010A-33-4I-SAE-T vs SST25VF010A-33-4C-SAE |
SST25VF010A-33-4C-QAE | Microchip Technology Inc | $1.1620 | 1M X 1 SPI BUS SERIAL EEPROM, DSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | SST25VF010A-33-4I-SAE-T vs SST25VF010A-33-4C-QAE |
SST25VF010A-33-4E-QA | Silicon Storage Technology | Check for Price | EEPROM, 1MX1, Serial, CMOS, 5 X 6 MM, WSON-8 | SST25VF010A-33-4I-SAE-T vs SST25VF010A-33-4E-QA |
SST25VF010A-33-4I-SAE-T Frequently Asked Questions (FAQ)
-
The SST25VF010A-33-4I-SAE-T has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down to prevent any unwanted writes or erases. It's recommended to use an external pull-up resistor to ensure the pin is held high during these transitions.
-
The recommended clock frequency for the SST25VF010A-33-4I-SAE-T is up to 33 MHz. However, the actual clock frequency may vary depending on the system design and operating conditions.
-
The WP# pin should be tied high during normal operation to allow writes and erases. If the WP# pin is tied low, the device will be in a protected state, and no writes or erases will be allowed.
-
The PROTECT# pin is used to protect the entire memory array from writes and erases. When the PROTECT# pin is tied low, the entire memory array is protected, and no writes or erases will be allowed.