Part Details for SSSU012200 by Alps Alpine Co Ltd
Results Overview of SSSU012200 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSSU012200 Information
SSSU012200 by Alps Alpine Co Ltd is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SSSU012200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3595 / $0.5240 | Buy Now |
DISTI #
SSSU012200
|
IBS Electronics | SWITCH SLIDE SP EXTENDED TOP SLIDE 0.1A 30VDC 10000CYCLES PC PINS THRU-HOLE BULK Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.4550 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
LCSC | Straight 100mA SPDT 30V 10000 times Plugin Slide Switches ROHS | 338 |
|
$0.3289 / $0.5281 | Buy Now |
Part Details for SSSU012200
SSSU012200 CAD Models
SSSU012200 Part Data Attributes
|
SSSU012200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSU012200
Alps Alpine Co Ltd
Slide Switch, 1 Positions, SPDT, 0.1A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.354 inch | |
Actuator Type | SLIDE | |
Body Breadth | 7.0104 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 18.4912 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.065 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |
SSSU012200 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Alps Alpine Co Ltd's application note or design guide, which provides detailed information on pad dimensions, spacing, and layout considerations to ensure reliable assembly and operation.
-
The SSSU012200 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
-
The operating temperature range for the SSSU012200 is typically -40°C to 125°C, but it's essential to check the specific datasheet or product documentation for the exact temperature range, as it may vary depending on the specific application and usage.
-
The SSSU012200 is designed to withstand certain levels of vibration and shock, but it's crucial to evaluate the specific environmental conditions and ensure that the device meets the required reliability and durability standards. Consult with Alps Alpine Co Ltd or a qualified engineer for guidance on using the device in harsh environments.
-
To troubleshoot issues with the SSSU012200, start by consulting the datasheet and application notes. Check for proper power supply, signal integrity, and PCB layout. Use oscilloscopes or logic analyzers to debug signal issues. If the problem persists, contact Alps Alpine Co Ltd's technical support or a qualified engineer for assistance.