Part Details for SSM6N7002CFU,LF(T by Toshiba America Electronic Components
Results Overview of SSM6N7002CFU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM6N7002CFU,LF(T Information
SSM6N7002CFU,LF(T by Toshiba America Electronic Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSM6N7002CFU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0648
|
Newark | Mosfet, N-Ch, 60V, 0.17A, Sot-363 Rohs Compliant: Yes |Toshiba SSM6N7002CFU, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5930 |
|
$0.0370 / $0.1890 | Buy Now |
DISTI #
83AK2819
|
Newark | Mosfet, N-Ch, 60V, 0.17A, Sot-363 Rohs Compliant: Yes |Toshiba SSM6N7002CFU, LF(T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
88796062
|
Verical | Trans MOSFET N-CH Si 60V 0.17A 6-Pin US T/R RoHS: Compliant Min Qty: 33000 Package Multiple: 33000 Date Code: 2511 | Americas - 33000 |
|
$0.0188 / $0.0200 | Buy Now |
DISTI #
33942368
|
Verical | Trans MOSFET N-CH Si 60V 0.17A 6-Pin US T/R RoHS: Compliant Min Qty: 582 Package Multiple: 1 | Americas - 2665 |
|
$0.0674 / $0.0795 | Buy Now |
DISTI #
SSM6N7002CFU
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 0.17A, 285mW, SC88, ESD Min Qty: 10 | 0 |
|
$0.0316 / $0.0718 | RFQ |
DISTI #
SSM6N7002CFU,LF(T
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 60V 170mA 6-Pin SOT-363 (Alt: SSM6N7002CFU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SSM6N7002CFU,LF(T
|
EBV Elektronik | Transistor MOSFET Array Dual NCH 60V 170mA 6Pin SOT363 (Alt: SSM6N7002CFU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0754 / $0.0817 | Buy Now |
Part Details for SSM6N7002CFU,LF(T
SSM6N7002CFU,LF(T CAD Models
SSM6N7002CFU,LF(T Part Data Attributes
|
SSM6N7002CFU,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N7002CFU,LF(T
Toshiba America Electronic Components
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 4.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.7 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.285 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
SSM6N7002CFU,LF(T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for SSM6N7002CFU,LF is -40°C to 150°C.
-
Yes, the SSM6N7002CFU,LF is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The typical turn-on time for SSM6N7002CFU,LF is around 10-20 ns, depending on the operating conditions.
-
Yes, the SSM6N7002CFU,LF is suitable for high-reliability applications due to its robust design and manufacturing process, which ensures high reliability and low defect rates.
-
The recommended storage temperature range for SSM6N7002CFU,LF is -40°C to 150°C, with a relative humidity of 60% or less.