Part Details for SSM3K324R,LF(T by Toshiba America Electronic Components
Results Overview of SSM3K324R,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM3K324R,LF(T Information
SSM3K324R,LF(T by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSM3K324R,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7972
|
Newark | Mosfet, N-Ch, 30V, 4A, Sot-23F, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V, Product Range:-Rohs Compliant: Yes |Toshiba SSM3K324R, LF(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.0420 | Buy Now |
DISTI #
86AK6430
|
Newark | Mosfet, N-Ch, 30V, 4A, Sot-23F Rohs Compliant: Yes |Toshiba SSM3K324R, LF(T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.0910 | Buy Now |
|
Quest Components | 18 |
|
$0.1750 / $0.3500 | Buy Now | |
DISTI #
SSM3K324R
|
TME | Transistor: N-MOSFET, unipolar, 30V, 4A, 1W, SOT23F, ESD Min Qty: 5 | 0 |
|
$0.0730 / $0.1440 | RFQ |
DISTI #
SSM3K324R,LF(T
|
Avnet Asia | Trans MOSFET N-CH 30V 4A 3-Pin SOT-23F (Alt: SSM3K324R,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SSM3K324R,LF(T
|
EBV Elektronik | Trans MOSFET NCH 30V 4A 3Pin SOT23F (Alt: SSM3K324R,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2015 / $0.2183 | Buy Now |
Part Details for SSM3K324R,LF(T
SSM3K324R,LF(T CAD Models
SSM3K324R,LF(T Part Data Attributes
|
SSM3K324R,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K324R,LF(T
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-23F, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.056 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 13 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
SSM3K324R,LF(T Frequently Asked Questions (FAQ)
-
Toshiba recommends a 2-layer or 4-layer PCB with a thermal relief pattern on the bottom layer to improve heat dissipation. A minimum of 1 oz copper thickness is recommended for the PCB.
-
The SSM3K324R,LF requires a stable input voltage (VCC) and a proper biasing circuit to ensure optimal performance. A voltage regulator and decoupling capacitors are recommended to minimize noise and voltage fluctuations.
-
Handle the device by the body, avoiding touching the pins. Store the device in an electrostatic discharge (ESD) protective package, away from direct sunlight and moisture. Avoid bending or flexing the leads.
-
Yes, the SSM3K324R,LF is qualified for automotive and high-reliability applications. However, additional testing and validation may be required to meet specific industry standards.
-
Check for proper PCB layout, thermal management, and biasing. Verify the input voltage and current ratings. Use oscilloscopes or logic analyzers to debug signal integrity issues. Consult the datasheet and application notes for troubleshooting guidelines.