Part Details for SSM3J15FU,LF(T by Toshiba America Electronic Components
Results Overview of SSM3J15FU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM3J15FU,LF(T Information
SSM3J15FU,LF(T by Toshiba America Electronic Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSM3J15FU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3020
|
Newark | Mosfet, P-Channel, 30V, 0.1A, Sot-323 Rohs Compliant: Yes |Toshiba SSM3J15FU, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39160 |
|
$0.0390 / $0.1960 | Buy Now |
DISTI #
SSM3J15FU,LF(T
|
EBV Elektronik | (Alt: SSM3J15FU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 33000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 27000 |
|
$0.0354 / $0.0383 | Buy Now |
Part Details for SSM3J15FU,LF(T
SSM3J15FU,LF(T CAD Models
SSM3J15FU,LF(T Part Data Attributes
|
SSM3J15FU,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J15FU,LF(T
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SSM3J15FU,LF(T Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Toshiba recommends using a soldering iron with a temperature of 350°C or less, and a soldering time of 3 seconds or less. The device should be soldered using a fluxless soldering process.
-
The maximum allowed voltage on the input pins is 5V, but it's recommended to keep it within 10% of the rated voltage to ensure reliable operation.
-
Toshiba recommends using an ESD protection device, such as a TVS diode, on the input pins to protect against electrostatic discharge. The device should be handled in an ESD-controlled environment.
-
The recommended operating temperature range for SSM3J15FU,LF is -40°C to 125°C. However, the device can operate up to 150°C with derated specifications.