Part Details for SSL-LX3044YD by ITW Lumex
Results Overview of SSL-LX3044YD by ITW Lumex
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX3044YD Information
SSL-LX3044YD by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX3044YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9292
|
Newark | Led, Yellow, T-1 (3Mm), 30Mcd, 585Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:585Nm, Luminous Intensity:30Mcd, Viewing Angle:60°, Product Range:-Rohs Compliant: Yes |Lumex SSL-LX3044YD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.0950 | Buy Now |
DISTI #
67-1078-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18845 In Stock |
|
$0.0855 / $0.3200 | Buy Now |
DISTI #
696-SSL-LX3044YD
|
Mouser Electronics | Single Color LEDs 3mm Short Lens Yello RoHS: Compliant | 1926 |
|
$0.0820 / $0.2800 | Buy Now |
DISTI #
V99:2348_21714746
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 RoHS: Compliant Min Qty: 956 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 | Americas - 1992 |
|
$0.0666 / $0.2408 | Buy Now |
DISTI #
70127528
|
RS | LED, Yellow, 30mcd, 0.114In., T-1, 150mA, 2.1V, 60deg, 585nm, Diffused, -40degC Min Qty: 1 Package Multiple: 1 Container: Bulk | 809 |
|
$0.1750 / $0.2060 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
DISTI #
LMXSSL-LX3044YD
|
Heilind Electronics | Americas - 24 in Stock |
|
$0.1149 | Buy Now | |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin T-1 RoHS: Compliant |
12340 In Stock |
|
$0.0821 / $0.1173 | Buy Now |
DISTI #
60945593
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2147 | Americas - 12000 |
|
$0.1083 / $0.1525 | Buy Now |
|
Bristol Electronics | 835 |
|
RFQ |
Part Details for SSL-LX3044YD
SSL-LX3044YD CAD Models
SSL-LX3044YD Part Data Attributes
|
SSL-LX3044YD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3044YD
ITW Lumex
Single Color LED, Yellow, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX3044YD
This table gives cross-reference parts and alternative options found for SSL-LX3044YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX3044YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-1401-D00DD | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | SSL-LX3044YD vs HLMP-1401-D00DD |
HLMP-1485.E1A0 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Diffused, T-1, 3mm, | SSL-LX3044YD vs HLMP-1485.E1A0 |
HLMP-1401-OPTION-101 | Hewlett Packard Co | Check for Price | Single Color LED, Yellow, Diffused, T-1, 3mm | SSL-LX3044YD vs HLMP-1401-OPTION-101 |
HLMP-1485.E3R2 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Diffused, T-1, 3mm, | SSL-LX3044YD vs HLMP-1485.E3R2 |
L-362GD | Kingbright | Check for Price | Single Color LED, Green, Diffused, 4.74mm, | SSL-LX3044YD vs L-362GD |
HLMP-1485.C3R0 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Diffused, T-1, 3mm, | SSL-LX3044YD vs HLMP-1485.C3R0 |
HLMP-1401-E00A1 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | SSL-LX3044YD vs HLMP-1401-E00A1 |
HLMP-1401-D0001 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | SSL-LX3044YD vs HLMP-1401-D0001 |
HLMP-1485.E3A0 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Diffused, T-1, 3mm, | SSL-LX3044YD vs HLMP-1485.E3A0 |
HLMP-1485.C2A2 | QT Optoelectronics | Check for Price | Single Color LED, Yellow, Diffused, T-1, 3mm, | SSL-LX3044YD vs HLMP-1485.C2A2 |
SSL-LX3044YD Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SSL-LX3044YD is -40°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
The SSL-LX3044YD is a polarized component, and incorrect polarity can cause damage. Ensure that the anode (positive leg) is connected to the positive voltage supply and the cathode (negative leg) is connected to the negative voltage supply or ground.
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. Exceeding these limits can cause damage to the LED.
-
While the SSL-LX3044YD is suitable for indoor applications, it is not recommended for outdoor use due to its lack of environmental protection. If outdoor use is required, consider using a component with a higher IP rating or additional environmental protection measures.
-
The SSL-LX3044YD requires a constant current drive, and the recommended drive current is 30mA. Ensure that the drive circuit is designed to provide a stable current and voltage to the LED to prevent overheating or damage.