-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Intensity Red, Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX3044ID by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9284
|
Newark | Led, Red, T-1 (3Mm), 30Mcd, 635Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:635Nm, Luminous Intensity:30Mcd, Viewing Angle:60°, Lens Shape:Round, Msl:-Rohs Compliant: Yes |Lumex SSL-LX3044ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 797 |
|
$0.0920 / $0.3270 | Buy Now |
DISTI #
67-1066-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24901 In Stock |
|
$0.0855 / $0.3200 | Buy Now |
DISTI #
696-SSL-LX3044ID
|
Mouser Electronics | Single Color LEDs 3mm Short Lens Red RoHS: Compliant | 11240 |
|
$0.0850 / $0.3200 | Buy Now |
DISTI #
V99:2348_21714753
|
Arrow Electronics | LED Uni-Color Red 627nm 2-Pin T-1 RoHS: Compliant Min Qty: 1079 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 | Americas - 1590 |
|
$0.0702 / $0.0918 | Buy Now |
DISTI #
LMXSSL-LX3044ID
|
Heilind Electronics | Americas - 7626 in Stock |
|
$0.0780 / $0.0979 | Buy Now | |
|
Onlinecomponents.com | LED panel mount indicator - Red - 635nm - 30 mcd - 2 Pin - 4.6 x 3.2 mm RoHS: Compliant | Alternative Product Available |
|
$0.0742 / $0.1018 | Buy Now |
DISTI #
82785980
|
Verical | LED Uni-Color Red 627nm 2-Pin T-1 RoHS: Compliant Min Qty: 1079 Package Multiple: 1 Date Code: 2413 | Americas - 1590 |
|
$0.0918 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | LED, T3MM, RED, DIFFUSED, 60 VIEW | 245 |
|
$0.1250 / $0.2000 | Buy Now |
DISTI #
SSL-LX3044ID
|
TME | LED, 2.9mm, red, 30mcd, 60°, Front: convex, 2÷2.5VDC, No.of term: 2 Min Qty: 1 | 805 |
|
$0.0760 / $0.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL-LX3044ID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3044ID
ITW Lumex
Single Color LED, High Intensity Red, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
The recommended operating temperature range for the SSL-LX3044ID is -20°C to 70°C, with a storage temperature range of -30°C to 80°C.
The SSL-LX3044ID uses a serial interface, specifically a 4-wire SPI interface, to communicate with the microcontroller.
The typical current consumption of the SSL-LX3044ID is around 20mA, but this can vary depending on the brightness setting and the number of LEDs enabled.
Yes, the SSL-LX3044ID supports PWM dimming, which allows you to adjust the brightness of the LEDs by varying the duty cycle of the PWM signal.
The viewing angle of the SSL-LX3044ID is typically around 120°, but this can vary depending on the specific LED configuration and the application.