Part Details for SSL-LX3044IC by ITW Lumex
Results Overview of SSL-LX3044IC by ITW Lumex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX3044IC Information
SSL-LX3044IC by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX3044IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9283
|
Newark | Led, Red, T-1 (3Mm), 125Mcd, 635Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:635Nm, Luminous Intensity:125Mcd, Viewing Angle:30°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LX3044IC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.1190 | Buy Now |
DISTI #
67-1065-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3251 In Stock |
|
$0.0898 / $0.3300 | Buy Now |
DISTI #
696-SSL-LX3044IC
|
Mouser Electronics | Single Color LEDs 3mm Short Lens Red RoHS: Compliant | 3111 |
|
$0.0850 / $0.2900 | Buy Now |
DISTI #
V99:2348_21714752
|
Arrow Electronics | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 | Americas - 93 |
|
$0.0409 / $0.1479 | Buy Now |
DISTI #
70127620
|
RS | LED Red 125 mcd (Typ.) 0.126 in. T-3 mm 150 mA (Max.) 5 V (Min.) -40 C Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 160 |
|
$0.1900 / $0.2230 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant |
4557 In Stock |
|
$0.0711 / $0.0975 | Buy Now |
DISTI #
51640720
|
Verical | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1805 | Americas - 4000 |
|
$0.0939 / $0.1268 | Buy Now |
DISTI #
65209216
|
Verical | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2236 | Americas - 93 |
|
$0.1479 | Buy Now |
|
Bristol Electronics | 278 |
|
RFQ | ||
|
Quest Components | T-1 SINGLE COLOR LED, HIGH INTENSITY RED, 3 mm | 195 |
|
$0.1190 / $0.1904 | Buy Now |
Part Details for SSL-LX3044IC
SSL-LX3044IC CAD Models
SSL-LX3044IC Part Data Attributes
|
SSL-LX3044IC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3044IC
ITW Lumex
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 130.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
SSL-LX3044IC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SSL-LX3044IC is -40°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
To ensure reliability in high-humidity environments, it is recommended to follow proper handling and storage procedures, such as storing the devices in a dry, clean environment, and using a desiccant or nitrogen-filled packaging to prevent moisture absorption.
-
The typical lead time for delivery of the SSL-LX3044IC can vary depending on the quantity and availability, but it is usually around 6-8 weeks. It is recommended to check with the supplier or distributor for the most up-to-date lead time information.
-
Yes, the SSL-LX3044IC can be used in outdoor applications, but it is recommended to use a suitable enclosure or protective coating to protect the device from environmental factors such as moisture, UV, and extreme temperatures.
-
The maximum current rating for the SSL-LX3044IC is 30mA per channel, although it is recommended to derate the current to ensure reliable operation and to prevent overheating.