Part Details for SSL-LX20465GD-5V by ITW Lumex
Results Overview of SSL-LX20465GD-5V by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX20465GD-5V Information
SSL-LX20465GD-5V by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SSL-LX20465GD-5V
SSL-LX20465GD-5V CAD Models
SSL-LX20465GD-5V Part Data Attributes
|
SSL-LX20465GD-5V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX20465GD-5V
ITW Lumex
Single Color LED, Green, Green Top Diffused, T-3/4, 2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Lens Type | TOP DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | CYLINDRICAL | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |