Part Details for SSJ9143104 by TE Connectivity
Results Overview of SSJ9143104 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSJ9143104 Information
SSJ9143104 by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SSJ9143104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7947
|
Newark | Slide Switch, Spdt, 0.1A, 12Vdc, Tht, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:Ssj12R Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |Alcoswitch Te Connectivity SSJ9143104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5062 |
|
$0.3780 | Buy Now |
DISTI #
97X7947
|
Avnet Americas | Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole Tray - Bulk (Alt: 97X7947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 5062 Partner Stock |
|
$0.8510 / $1.1000 | Buy Now |
DISTI #
1825282-1
|
Avnet Americas | Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole Tray - Bulk (Alt: 1825282-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4017 / $0.5180 | Buy Now |
DISTI #
66408571
|
Verical | Switch Slide SPDT Side Slide 0.1A 12VDC PC Pins Thru-Hole Tray Min Qty: 133 Package Multiple: 1 | Americas - 5062 |
|
$0.5217 / $0.6173 | Buy Now |
Part Details for SSJ9143104
SSJ9143104 CAD Models
SSJ9143104 Part Data Attributes
|
SSJ9143104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSJ9143104
TE Connectivity
Slide Switch, SPDT, On-on, 0.1A, 12VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.098 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.0066 mm | |
Actuator Type | SIDE TYPE | |
Body Breadth | 4.3 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 12 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |