Part Details for SSD1928QL9 by Solomon Systech Limited
Results Overview of SSD1928QL9 by Solomon Systech Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSD1928QL9 Information
SSD1928QL9 by Solomon Systech Limited is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SSD1928QL9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2700 |
|
RFQ |
Part Details for SSD1928QL9
SSD1928QL9 CAD Models
SSD1928QL9 Part Data Attributes
SSD1928QL9 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for optimal performance can be found in the SSD1928QL9 application note, which provides guidelines for thermal pad connection, PCB layer stack-up, and heat sink design.
-
Solomon Systech provides a multi-interface implementation guide that outlines the necessary pin configurations, signal routing, and software settings for each interface. Contact Solomon Systech's technical support for more information.
-
The SSD1928QL9 has an operating temperature range of -40°C to 85°C. Performance may degrade above 70°C, and the device may enter thermal shutdown above 85°C. Ensure proper thermal management to maintain optimal performance.
-
Solomon Systech provides a troubleshooting guide that covers common issues, their causes, and solutions. Additionally, consult the SSD1928QL9 datasheet and application notes for specific guidance on display settings and configuration.
-
The recommended power-up sequence and reset timing can be found in the SSD1928QL9 datasheet, section 8.3, 'Power-On Sequence' and section 8.4, 'Reset Timing'. Ensure proper power-up and reset sequences to prevent damage or malfunction.