Part Details for SSCSNBN400MGAA5 by Honeywell Sensing and Control
Results Overview of SSCSNBN400MGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCSNBN400MGAA5 Information
SSCSNBN400MGAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCSNBN400MGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8135
|
Newark | Pressure Sensor, Gauge, 0-400Mbar, Sip, Pressure Type:Gauge, Operating Pressure Min:0Mbar, Operating Pressure Max:400Mbar, Supply Voltage Min:5.25Vdc, Supply Voltage Max:4.75Vdc, Sensor Case/Package:Sip, No. Of Pins:4Pins Rohs Compliant: Yes |Honeywell SSCSNBN400MGAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3400 | Buy Now |
DISTI #
SSCSNBN400MGAA5
|
TME | Sensor: pressure, 0÷400mbar, gage, OUT: analogue, THT, SIP, -40÷85°C Min Qty: 100 | 0 |
|
$64.1600 | RFQ |
Part Details for SSCSNBN400MGAA5
SSCSNBN400MGAA5 CAD Models
SSCSNBN400MGAA5 Part Data Attributes
|
SSCSNBN400MGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSNBN400MGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5.8Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.8 MM | |
Body Breadth | 25.3 mm | |
Body Height | 22.87 mm | |
Body Length or Diameter | 27.31 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5.801 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |