Part Details for SSCSLNN600MG2A3 by Honeywell Sensing and Control
Results Overview of SSCSLNN600MG2A3 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCSLNN600MG2A3 Information
SSCSLNN600MG2A3 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCSLNN600MG2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7016
|
Newark | Trustability Pressure Sensor |Honeywell SSCSLNN600MG2A3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9800 | Buy Now |
DISTI #
SSCSLNN600MG2A3-ND
|
DigiKey | SENSOR 8.7PSIG 0.1" 12BIT 4SIP Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSCSLNN600MG2A3
|
TME | Sensor: pressure, 0÷600mbar, gage, OUT: I2C, Usup: 3÷3.6VDC,3.3VDC Min Qty: 100 | 0 |
|
$55.8300 | RFQ |
Part Details for SSCSLNN600MG2A3
SSCSLNN600MG2A3 CAD Models
SSCSLNN600MG2A3 Part Data Attributes
|
SSCSLNN600MG2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSLNN600MG2A3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 8.702Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.47 MM | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 13.75 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBLESS | |
Pressure Range-Max | 8.702 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |