Part Details for SSCMRRN005NDSA3 by Honeywell Sensing and Control
Results Overview of SSCMRRN005NDSA3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCMRRN005NDSA3 Information
SSCMRRN005NDSA3 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCMRRN005NDSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5952
|
Newark | Trustability Pressure Sensor |Honeywell SSCMRRN005NDSA3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6100 | Buy Now |
DISTI #
SSCMRRN005NDSA3-ND
|
DigiKey | SENSOR 0.18PSID 0.08" 12BIT 8SMT Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5400 | Buy Now |
DISTI #
SSCMRRN005NDSA3
|
TME | Sensor: pressure, -12.5÷12.5mbar, differential, OUT: SPI, SMT Min Qty: 100 | 0 |
|
$76.7500 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 5 inH₂O Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$34.7000 / $95.0300 | Buy Now |
Part Details for SSCMRRN005NDSA3
SSCMRRN005NDSA3 CAD Models
SSCMRRN005NDSA3 Part Data Attributes
|
SSCMRRN005NDSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMRRN005NDSA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.181Psi Min, 0.181Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.18 Psi | |
Pressure Range-Min | -0.18 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
SSCMRRN005NDSA3 Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application note AN209, which can be found on their website. It's essential to follow this layout to ensure proper sensor operation and minimize noise.
-
The SSCMRRN005NDSA3 is a calibrated sensor, and no additional calibration is required. However, if you need to perform a system-level calibration, Honeywell recommends following the calibration procedure outlined in their application note AN210.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the sensor's accuracy and performance may degrade at extreme temperatures. For optimal performance, it's recommended to operate the sensor within a temperature range of -20°C to 100°C.
-
Yes, the SSCMRRN005NDSA3 is designed to operate in high-vibration environments. However, it's crucial to ensure that the sensor is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
Honeywell recommends a power-up sequence of VCC first, followed by VDD. This sequence helps prevent damage to the sensor and ensures proper operation.