Part Details for SSCMLNN006BG2A5 by Honeywell Sensing and Control
Results Overview of SSCMLNN006BG2A5 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCMLNN006BG2A5 Information
SSCMLNN006BG2A5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCMLNN006BG2A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-SSCMLNN006BG2A5
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Sing Ax Brblss Gage, 5V RoHS: Compliant | 0 |
|
$28.7400 | Order Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Single Axial Barbless Port, 6 bar Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
Part Details for SSCMLNN006BG2A5
SSCMLNN006BG2A5 CAD Models
SSCMLNN006BG2A5 Part Data Attributes
|
SSCMLNN006BG2A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMLNN006BG2A5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 87.023Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 10 mm | |
Body Height | 13.75 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 1-4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBLESS | |
Pressure Range-Max | 87 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
SSCMLNN006BG2A5 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SSCMLNN006BG2A5 is -40°C to 125°C (-40°F to 257°F).
-
The SSCMLNN006BG2A5 is designed to withstand vibration and shock according to IEC 60068-2-6 and IEC 60068-2-27 standards, respectively.
-
The typical response time of the SSCMLNN006BG2A5 is 1 ms to 90% of the final output value.
-
Yes, the SSCMLNN006BG2A5 is designed to operate in high-humidity environments, with a relative humidity range of 5% to 95% non-condensing.
-
The recommended power supply voltage for the SSCMLNN006BG2A5 is 5 V ± 10%.