Part Details for SSCDRRN010NDAA5 by Honeywell Sensing and Control
Results Overview of SSCDRRN010NDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCDRRN010NDAA5 Information
SSCDRRN010NDAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCDRRN010NDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0885
|
Newark | Pressure |Honeywell SSCDRRN010NDAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9000 | Buy Now |
DISTI #
480-6641-ND
|
DigiKey | SENSOR 0.36PSID 0.08" 4.5V 8DIP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5400 | Buy Now |
DISTI #
785-SSCDRRN010NDAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V RoHS: Compliant | 287 |
|
$35.5900 / $61.0300 | Buy Now |
DISTI #
V36:1790_07385707
|
Arrow Electronics | Board Mount Pressure Sensor -10inH2O to 10inH2O Differential 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2503 | Americas - 192 |
|
$34.1000 / $47.7200 | Buy Now |
DISTI #
88122546
|
Verical | Board Mount Pressure Sensor -10inH2O to 10inH2O Differential 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2503 | Americas - 192 |
|
$34.1000 / $47.7200 | Buy Now |
DISTI #
65019064
|
Verical | Board Mount Pressure Sensor -10inH2O to 10inH2O Differential 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 88 |
|
$42.1684 / $97.0264 | Buy Now |
DISTI #
SSCDRRN010NDAA5
|
TME | Sensor: pressure, -25÷25mbar, differential, OUT: analogue, THT, DIP Min Qty: 100 | 0 |
|
$70.3600 | RFQ |
|
Powell Electronics | Board Mount Pressure Sensor Min Qty: 100 | 22 |
|
$29.8100 / $37.2700 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 10 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
88 In Stock |
|
$34.1100 / $77.3300 | Buy Now |