Part Details for SSCDNNN030PAAA5 by Honeywell Sensing and Control
Results Overview of SSCDNNN030PAAA5 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCDNNN030PAAA5 Information
SSCDNNN030PAAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCDNNN030PAAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6206
|
Newark | Trustability Pressure Sensor |Honeywell SSCDNNN030PAAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
480-SSCDNNN030PAAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7400 | Buy Now |
DISTI #
SSCDNNN030PAAA5
|
TME | Sensor: pressure, 0÷30psi, absolute, OUT: analogue, THT, DIP Min Qty: 100 | 0 |
|
$68.0200 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, No Ports, 30 psi Absolute, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Dry Gases Only, No Diagnostics RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
Part Details for SSCDNNN030PAAA5
SSCDNNN030PAAA5 CAD Models
SSCDNNN030PAAA5 Part Data Attributes
|
SSCDNNN030PAAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDNNN030PAAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 10 mm | |
Body Height | 5.44 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SSCDNNN030PAAA5
This table gives cross-reference parts and alternative options found for SSCDNNN030PAAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCDNNN030PAAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSCDNNN030PAAA3 | Honeywell Sensing and Control | Check for Price | Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | SSCDNNN030PAAA5 vs SSCDNNN030PAAA3 |