Part Details for SSCDJNN100MD2A3 by Honeywell Sensing and Control
Results Overview of SSCDJNN100MD2A3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCDJNN100MD2A3 Information
SSCDJNN100MD2A3 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCDJNN100MD2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5576
|
Newark | Trustability Pressure Sensor |Honeywell SSCDJNN100MD2A3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6100 | Buy Now |
DISTI #
480-SSCDJNN100MD2A3-ND
|
DigiKey | SSCDJNN100MD2A3 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5400 | Buy Now |
DISTI #
SSCDJNN100MD2A3
|
TME | Sensor: pressure, -100÷100mbar, differential, OUT: I2C, THT, DIP Min Qty: 100 | 0 |
|
$68.3800 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.7000 / $95.0300 | Buy Now |
Part Details for SSCDJNN100MD2A3
SSCDJNN100MD2A3 CAD Models
SSCDJNN100MD2A3 Part Data Attributes
|
SSCDJNN100MD2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDJNN100MD2A3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER 2.34 MM | |
Body Breadth | 13.3 mm | |
Body Height | 7.58 mm | |
Body Length or Diameter | 16.66 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBLESS | |
Pressure Range-Max | 1.4504 Psi | |
Pressure Range-Min | -1.45 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
SSCDJNN100MD2A3 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply Vcc first, followed by Vdd, and then the input signal. This sequence helps prevent latch-up and ensures proper operation.
-
To minimize the effects of noise, use a low-pass filter or a shielded cable to connect the sensor to the microcontroller or other downstream devices. Additionally, consider using a differential amplifier to amplify the signal and improve noise immunity.
-
The sensor is designed to withstand vibrations up to 10g (rms) from 10 Hz to 2 kHz. Exceeding this limit may affect the sensor's accuracy or reliability.
-
The sensor is rated for operation up to 125°C (257°F). However, the accuracy and reliability may degrade above 100°C (212°F). If high-temperature operation is required, consider using a thermally compensated version or consulting with Honeywell's application engineers.
-
Calibration is not typically required for the SSCDJNN100MD2A3, as it is a ratiometric sensor. However, if you need to adjust the sensor's output to match your system's requirements, you can use an external trimmer resistor or a calibration routine in your microcontroller.