Part Details for SSCDJJN005NDAA5 by Honeywell Sensing and Control
Results Overview of SSCDJJN005NDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCDJJN005NDAA5 Information
SSCDJJN005NDAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCDJJN005NDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6936
|
Newark | Trustability Pressure Sensor |Honeywell SSCDJJN005NDAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8500 | Buy Now |
DISTI #
SSCDJJN005NDAA5-ND
|
DigiKey | SENSOR 0.18PSID 0.09" 4.5V 8DIP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3400 | Buy Now |
DISTI #
785-SSCDJJN005NDAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 5V RoHS: Compliant | 53 |
|
$43.7400 / $66.7100 | Buy Now |
DISTI #
SSCDJJN005NDAA5
|
TME | Sensor: pressure, -12.5÷12.5mbar, differential, OUT: analogue Min Qty: 100 | 0 |
|
$70.3600 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Dual Radial Barbless Ports, Same Side, 5 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Diagnostics RoHS: Compliant | 0 |
|
$39.6600 / $108.6300 | Buy Now |
Part Details for SSCDJJN005NDAA5
SSCDJJN005NDAA5 CAD Models
SSCDJJN005NDAA5 Part Data Attributes
|
SSCDJJN005NDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDJJN005NDAA5
Honeywell Sensing and Control
BRD MNT PRESSURE SENSORS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER 2.34 MM | |
Body Breadth | 13.3 mm | |
Body Height | 6.51 mm | |
Body Length or Diameter | 16.66 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBLESS | |
Pressure Range-Max | 0.18 Psi | |
Pressure Range-Min | -0.18 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
SSCDJJN005NDAA5 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply Vcc first, followed by Vdd, and then the input signal. This ensures proper operation and prevents damage to the device.
-
Honeywell recommends using ESD protection devices such as TVS diodes or ESD arrays on the input lines to protect the SSCDJJN005NDAA5 from electrostatic discharge. Additionally, handling the device by the body or using an ESD wrist strap can also help prevent ESD damage.
-
The SSCDJJN005NDAA5 can operate over a temperature range of -40°C to 125°C. However, it's recommended to derate the device's performance at extreme temperatures to ensure reliable operation.
-
The SSCDJJN005NDAA5 is designed to operate in a relative humidity range of 5% to 95%. However, it's recommended to use conformal coating or potting to protect the device from moisture in high-humidity environments.
-
Honeywell recommends following the recommended PCB layout and spacing guidelines in the datasheet to ensure proper operation and minimize noise coupling. A minimum of 0.5 mm spacing between the device and other components is recommended.