Part Details for SS511AT by Honeywell Sensing and Control
Results Overview of SS511AT by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS511AT Information
SS511AT by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SS511AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K8454
|
Newark | Hall Effect Sensor Bipolar, Sot89B-4, Sensor Case/Package:Sot-89, No. Of Pins:4Pins, Supply Voltage Min:3.8V, Supply Voltage Max:30V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:- Rohs Compliant: Yes |Honeywell SS511AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2900 | Buy Now |
DISTI #
45AJ8347
|
Newark | Solid State Sensor/Honeywell Rohs Compliant: Yes |Honeywell SS511AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 | Buy Now |
DISTI #
480-2011-1-ND
|
DigiKey | MAGNETIC SWITCH BIPOLAR SOT89B Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
918 In Stock |
|
$2.6520 / $4.8300 | Buy Now |
DISTI #
785-SS511AT
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 5V 10mA Bipolar Hall-Effect Sensor RoHS: Compliant | 7107 |
|
$2.7600 / $3.7100 | Buy Now |
DISTI #
E02:0323_01983741
|
Arrow Electronics | Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks Date Code: 2209 | Europe - 5000 |
|
$2.4800 | Buy Now |
DISTI #
V72:2272_07423258
|
Arrow Electronics | Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks Date Code: 1732 Container: Cut Strips | Americas - 865 |
|
$1.5570 / $2.5467 | Buy Now |
DISTI #
70329647
|
RS | SS511AT, Bipolar Hall Effect Sensor 3-Pin SOT-89, 3.8 - 30 V dc Min Qty: 1000 Package Multiple: 1 Lead time: 87 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 / $3.5900 | RFQ |
DISTI #
7935007
|
Verical | Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$2.4479 | Buy Now |
DISTI #
87805459
|
Verical | Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2507 | Americas - 700 |
|
$3.3670 / $3.9520 | Buy Now |
|
Bristol Electronics | 29373 |
|
RFQ |
Part Details for SS511AT
SS511AT CAD Models
SS511AT Part Data Attributes
|
SS511AT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS511AT
Honeywell Sensing and Control
Hall Effect Sensor, -6mT Min, 6mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-89, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant |
SS511AT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SS511AT is -40°C to 150°C (-40°F to 302°F).
-
The SS511AT can be connected to a microcontroller using a 3-wire interface (VCC, GND, and OUT). The OUT pin provides a digital output signal that can be connected to a microcontroller's digital input pin.
-
The typical response time of the SS511AT is 1 ms to 5 ms, depending on the operating conditions and the specific application.
-
Yes, the SS511AT is designed to operate in high-vibration environments and can withstand vibrations up to 10 g.
-
Yes, the SS511AT is designed to meet the requirements of safety-critical applications and is certified to meet various safety standards, including IEC 61508 and ISO 26262.