Part Details for SS14EP by Micro Commercial Components
Results Overview of SS14EP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS14EP Information
SS14EP by Micro Commercial Components is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SS14EP
SS14EP CAD Models
SS14EP Part Data Attributes
|
SS14EP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS14EP
Micro Commercial Components
DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, SMAE, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMAE, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |