Part Details for SS1040FL-AU_R1_000A1 by PanJit Semiconductor
Results Overview of SS1040FL-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS1040FL-AU_R1_000A1 Information
SS1040FL-AU_R1_000A1 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS1040FL-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SS1040FLAUR1000A
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SOD-123FL,1A RoHS: Compliant | 0 |
|
$0.0340 / $0.2800 | Order Now |
|
NAC | 40V,Schottky,SOD-123FL,1A RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0250 / $0.0290 | Buy Now |
DISTI #
SS1040FL-AU_R1_000A1
|
Avnet Silica | SOD123FL Surface Mount Schottky barrier rectifier 1A (Alt: SS1040FL-AU_R1_000A1) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
Part Details for SS1040FL-AU_R1_000A1
SS1040FL-AU_R1_000A1 CAD Models
SS1040FL-AU_R1_000A1 Part Data Attributes
|
SS1040FL-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS1040FL-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SS1040FL-AU_R1_000A1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance is to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, ensure proper thermal design, including heat sinking and airflow, to keep the device within the recommended temperature range.
-
The recommended soldering profile for the SS1040FL-AU_R1_000A1 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
To handle ESD protection during handling and assembly, it's recommended to use an ESD wrist strap, ESD mat, or ESD-safe packaging materials. Additionally, ensure that all equipment and tools used during assembly are ESD-safe.
-
The recommended storage condition for the SS1040FL-AU_R1_000A1 is to store it in a dry, cool place, away from direct sunlight and moisture. The storage temperature should be between -40°C to 125°C, and the humidity should be below 60%.