Part Details for SS-5H-6-3A-APH by Eaton Corporation
Results Overview of SS-5H-6-3A-APH by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5H-6-3A-APH Information
SS-5H-6-3A-APH by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SS-5H-6-3A-APH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-5H-6-3A-APH
|
Avnet Americas | Fuse, PCB Leaded, 6.3 A, 300 VAC, SS-5H, Time Delay, Radial Leaded - Ammo Pack (Alt: SS-5H-6-3A-APH) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1972 / $0.2606 | Buy Now |
DISTI #
504-SS-5H-6-3A-APH
|
Mouser Electronics | Fuses with Leads - Through Hole 300V 6.3A SS-5H RADIAL TD FUSE RoHS: Compliant | 868 |
|
$0.2430 / $0.4700 | Buy Now |
DISTI #
V72:2272_15903264
|
Arrow Electronics | Fuse Radial Lead Slow Blow Acting 6.3A 300V Radial 8.5 X 4.3 X 8.35mm Plastic Ammo PSE/TUV/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1722 Container: Cut Strips | Americas - 11 |
|
$0.2712 / $0.3663 | Buy Now |
|
Future Electronics | SS-5H 300V Radial TD FUSE AMMO PACK Min Qty: 1000 Package Multiple: 1000 |
4000 null |
|
$0.1830 / $0.1930 | Buy Now |
DISTI #
SS-5H-6-3A-APH
|
IBS Electronics | SS-5H-6-3A-APH by EATON is a subminiature fuse with a 6.3A current rating, 300V AC voltage rating, time delay, radial through-hole mount, and approvals from CQC, KC, PSE, TUV, VDE, cURus. Min Qty: 500 Package Multiple: 1 | 17000 |
|
$0.2379 / $0.2888 | Buy Now |
DISTI #
SS-5H-6-3A-APH
|
Avnet Abacus | Fuse PCB Leaded 63 A 300 VAC SS5H Time Delay Radial Leaded (Alt: SS-5H-6-3A-APH) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.2788 | Buy Now |
Part Details for SS-5H-6-3A-APH
SS-5H-6-3A-APH CAD Models
SS-5H-6-3A-APH Part Data Attributes
|
SS-5H-6-3A-APH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5H-6-3A-APH
Eaton Corporation
FUSE BOARD MOUNT 6.3A 300VAC RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 4.3 mm | |
Body Height | 7.85 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 176 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CCC; CUL; KC; PSE; TUV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for SS-5H-6-3A-APH
This table gives cross-reference parts and alternative options found for SS-5H-6-3A-APH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-5H-6-3A-APH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS-5H-6-3A-BKH | Eaton Corporation | Check for Price | FUSE BOARD 6.3A 250VAC RAD | SS-5H-6-3A-APH vs SS-5H-6-3A-BKH |
SS-5H-6-3A-APH Frequently Asked Questions (FAQ)
-
The recommended torque value for the terminals is 0.8-1.2 Nm (7-10 in-lbs). It's essential to follow this torque specification to ensure proper connection and prevent damage to the device.
-
Yes, the SS-5H-6-3A-APH is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard, which ensures reliable operation in applications with vibration levels up to 10 g.
-
The minimum switching load for the SS-5H-6-3A-APH is 5 mA at 5 VDC. This means the relay can switch loads as low as 5 mA at 5 VDC, making it suitable for applications with low-power requirements.
-
The SS-5H-6-3A-APH is not designed for use in hazardous locations. It does not meet the requirements for explosion-proof or intrinsically safe devices. If you need a relay for hazardous locations, consider a different model or consult with Eaton Corporation for guidance.
-
The SS-5H-6-3A-APH has an operating temperature range of -40°C to 85°C (-40°F to 185°F). While it can operate in high-temperature environments, it's essential to ensure the relay is properly derated and installed according to the manufacturer's guidelines to prevent overheating and ensure reliable operation.