Part Details for SS-5F-3.15A-BK2 by Cooper Industries
Results Overview of SS-5F-3.15A-BK2 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5F-3.15A-BK2 Information
SS-5F-3.15A-BK2 by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for SS-5F-3.15A-BK2
SS-5F-3.15A-BK2 CAD Models
SS-5F-3.15A-BK2 Part Data Attributes
|
SS-5F-3.15A-BK2
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
SS-5F-3.15A-BK2
Cooper Industries
Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 4.3 mm | |
Body Height | 8.35 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 22 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |