Part Details for SS-01GL2-ED by OMRON Corporation
Results Overview of SS-01GL2-ED by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-01GL2-ED Information
SS-01GL2-ED by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SS-01GL2-ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS01GL2ED
|
Avnet Americas | - Trays (Alt: SS01GL2ED) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.4325 / $2.5863 | Buy Now |
DISTI #
653-SS-01GL2-ED
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Basic Switch RoHS: Compliant | 376 |
|
$2.6500 / $4.8500 | Buy Now |
DISTI #
64990640
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.08N Thru-Hole PC Pins RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2224 | Americas - 500 |
|
$3.3882 / $4.7294 | Buy Now |
DISTI #
000000000000232209
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$2.6700 / $2.7500 | Buy Now |
Part Details for SS-01GL2-ED
SS-01GL2-ED CAD Models
SS-01GL2-ED Part Data Attributes
|
SS-01GL2-ED
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-01GL2-ED
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 2 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
SS-01GL2-ED Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SS-01GL2-ED is -20°C to 80°C (-4°F to 176°F), but it can withstand storage temperatures from -40°C to 100°C (-40°F to 212°F).
-
To ensure reliability in high-vibration environments, it's recommended to follow proper mounting and installation procedures, and consider using additional vibration-dampening measures such as shock-absorbing materials or mounting the sensor on a rigid surface.
-
The SS-01GL2-ED is not designed for use in explosive or hazardous environments. It does not have any explosion-proof or intrinsic safety certifications. If you need a sensor for such environments, you should consider a different model or consult with Omron's technical support.
-
The typical response time of the SS-01GL2-ED is around 10-20 ms, but this can vary depending on the specific application, wiring, and environmental conditions.
-
While the recommended power supply voltage is 12-24 VDC, the SS-01GL2-ED can operate with a power supply voltage as low as 10 VDC or as high as 30 VDC. However, this may affect the sensor's performance, accuracy, or reliability. Consult Omron's technical support for specific guidance.